RS Better World
Helly Hansen Orange Reusable Overall, 3XL
- RS Stock No.:
- 248-4389
- Mfr. Part No.:
- 71555_269-3XL
- Manufacturer:
- Helly Hansen
Subtotal (1 unit)*
MYR1,630.33
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,630.33 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 248-4389
- Mfr. Part No.:
- 71555_269-3XL
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Overall | |
| Size | 3XL | |
| Sub Type | Winter Suit | |
| Colour | Orange | |
| Hi-Vis | Yes | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 342:2017, EN ISO 20471:2013, EN 343:2019, OEKO-TEX approved main fabric & bluesign approved product | |
| Gender | Unisex | |
| Resistance Features | Breathable, Waterproof | |
| Material | 100% Polyester, 100% Recycled Polyester, 100% Polyamide | |
| Closure Type | Zipper | |
| Better World Verification | Bluesign | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Overall | ||
Size 3XL | ||
Sub Type Winter Suit | ||
Colour Orange | ||
Hi-Vis Yes | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 342:2017, EN ISO 20471:2013, EN 343:2019, OEKO-TEX approved main fabric & bluesign approved product | ||
Gender Unisex | ||
Resistance Features Breathable, Waterproof | ||
Material 100% Polyester, 100% Recycled Polyester, 100% Polyamide | ||
Closure Type Zipper | ||
Better World Verification Bluesign | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Helly Hansen UC-ME winter suit available in orange colour. It has napoleon pocket, no need to open the jacket to access. Also contains articulated sleeves for optimal mobility and detachable hood, helmet compatible hood, loop attachment on inside wais
Two way YKK® front zipper with chin protector
Padded collar for extra comfort
ID card loop
Brushed polyester inside collar
Related links
- Helly Hansen Orange Reusable Overall, M
- Helly Hansen Orange Reusable Overall, S
- Helly Hansen Orange Reusable Overall, XL
- Helly Hansen Orange Reusable Overall, 2XL
- Helly Hansen Orange Reusable Overall, L
- Helly Hansen Orange Reusable Overall, 4XL
- Helly Hansen Orange Reusable Overall, 5XL
- Helly Hansen Orange Reusable Overall, XS
