Helly Hansen Orange Reusable Overall, 5XL
- RS Stock No.:
- 248-4391
- Mfr. Part No.:
- 71555_269-5XL
- Manufacturer:
- Helly Hansen
Subtotal (1 unit)*
MYR1,482.12
FREE delivery for orders over RM 150.00
- Ready to ship from 30 November 2026
Units | Per Unit |
|---|---|
| 1 + | MYR1,482.12 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 248-4391
- Mfr. Part No.:
- 71555_269-5XL
- Manufacturer:
- Helly Hansen
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Size | 5XL | |
| Product Type | Overall | |
| Sub Type | Winter Suit | |
| Colour | Orange | |
| Hi-Vis | Yes | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 342:2017 Icler 0, EN ISO 20471:2013 Class 3, OEKO-TEX approved main fabric & bluesign approved product, EN 342:2017 air permeability Class 3, 330 m2K/W(B)(2, 13 clo), EN 343:2019 Class 3, 1 | |
| Gender | Unisex | |
| Material | 100% Polyamide, 100% Polyester, 100% Recycled Polyester | |
| Resistance Features | Waterproof, Breathable | |
| Closure Type | Zipper | |
| Better World Verification | Bluesign | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Size 5XL | ||
Product Type Overall | ||
Sub Type Winter Suit | ||
Colour Orange | ||
Hi-Vis Yes | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 342:2017 Icler 0, EN ISO 20471:2013 Class 3, OEKO-TEX approved main fabric & bluesign approved product, EN 342:2017 air permeability Class 3, 330 m2K/W(B)(2, 13 clo), EN 343:2019 Class 3, 1 | ||
Gender Unisex | ||
Material 100% Polyamide, 100% Polyester, 100% Recycled Polyester | ||
Resistance Features Waterproof, Breathable | ||
Closure Type Zipper | ||
Better World Verification Bluesign | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
UC-ME Hi Vis Orange Winter Suit with VizLite Phosphorescent Technology
Features and Benefits
Related links
- Helly Hansen Orange Reusable Overall, 3XL
- Helly Hansen Orange Reusable Overall, M
- Helly Hansen Orange Reusable Overall, S
- Helly Hansen Orange Reusable Overall, XL
- Helly Hansen Orange Reusable Overall, 2XL
- Helly Hansen Orange Reusable Overall, L
- Helly Hansen Orange Reusable Overall, 4XL
- Helly Hansen Orange Reusable Overall, XS
