RS Better World

Helly Hansen Yellow Reusable Overall, XL

Subtotal (1 unit)*

MYR1,631.12

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,631.12

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
248-4406
Mfr. Part No.:
71555_369-XL
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

Overall

Size

XL

Sub Type

Winter Suit

Colour

Yellow

Hi-Vis

Yes

Reusable/Disposable

Reusable

Standards/Approvals

EN ISO 20471:2013 Class 3, EN 342:2017, EN 343:2019 Class 3

Gender

Unisex

Material

100% Polyamide, 100% Polyester, 100% Recycled Polyester

Resistance Features

Breathable, Waterproof

Closure Type

Zipper

Better World Verification

Bluesign

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
VN

UC-ME Hi Vis Yellow Winter Suit with VizLite Phosphorescent Technology


UC-ME is the latest addition to the hi vis line of Helly Hansen Workwear. Focusing on lightweight fabrics, necessary features and safety – UC-ME is the perfect choice for the end user wanting comfort, simplicity and superior visibility.

UC-ME utilizes VizLite which is a phosphorescent technology that absorbs UV light energy from natural or artificial light which is then emitted as an “afterglow” in low light or no light conditions. Perfect for dark environments with little to no ambient light.

Features and Benefits


EN ISO 20471:2013 Class 3. EN 343:2019 Class 3,1. EN 342:2017 Icler 0,330 m²K/W(B)(2,13 clo). EN 342:2017 air permeability Class 3. Detachable hood. Vertical and horizontal hood adjustment. Helmet compatible hood. No shoulder seams. Padded collar for extra comfort. Brushed polyester inside collar. 2-way YKK® front zipper with chin protector. Napoleon pocket, no need to open the suit to access. Elastic waist. Loop attachment on inside waistband for suspender integration. Embellishment zipper. Articulated sleeves for optimal mobility. Adjustable cuffs. Hand pockets with YKK® zipper. ID card loop. Knee high boot zipper with storm flap & fastener closure. Articulated knees for optimal mobility

The Helly Hansen UC-ME winter suit available in yellow colour. It has napoleon pocket, no need to open the jacket to access. Also contains articulated sleeves for optimal mobility and detachable hood, helmet compatible hood, loop attachment on inside wais

Two way YKK® front zipper with chin protector

Padded collar for extra comfort

ID card loop

Brushed polyester inside collar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy