RS Better World
Helly Hansen Yellow Reusable Overall, S
- RS Stock No.:
- 248-4405
- Mfr. Part No.:
- 71555_369-S
- Manufacturer:
- Helly Hansen
Subtotal (1 unit)*
MYR1,500.39
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,500.39 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 248-4405
- Mfr. Part No.:
- 71555_369-S
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Size | S | |
| Product Type | Overall | |
| Sub Type | Winter Suit | |
| Colour | Yellow | |
| Hi-Vis | Yes | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 343:2019, EN 342:2017, OEKO-TEX approved main fabric & bluesign approved product, EN ISO 20471:2013 | |
| Gender | Unisex | |
| Resistance Features | Breathable, Waterproof | |
| Material | 100% Polyester, 100% Polyamide, 100% Recycled Polyester | |
| Closure Type | Zipper | |
| Better World Product | Yes | |
| Better World Verification | Bluesign | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Size S | ||
Product Type Overall | ||
Sub Type Winter Suit | ||
Colour Yellow | ||
Hi-Vis Yes | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 343:2019, EN 342:2017, OEKO-TEX approved main fabric & bluesign approved product, EN ISO 20471:2013 | ||
Gender Unisex | ||
Resistance Features Breathable, Waterproof | ||
Material 100% Polyester, 100% Polyamide, 100% Recycled Polyester | ||
Closure Type Zipper | ||
Better World Product Yes | ||
Better World Verification Bluesign | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
UC-ME Hi Vis Yellow Winter Suit with VizLite Phosphorescent Technology
UC-ME is the latest addition to the hi vis line of Helly Hansen Workwear. Focusing on lightweight fabrics, necessary features and safety – UC-ME is the perfect choice for the end user wanting comfort, simplicity and superior visibility.
UC-ME utilizes VizLite which is a phosphorescent technology that absorbs UV light energy from natural or artificial light which is then emitted as an afterglow in low light or no light conditions. Perfect for dark environments with little to no ambient light.
Features and Benefits
EN ISO 20471:2013 Class 3. EN 343:2019 Class 3,1. EN 342:2017 Icler 0,330 m²K/W(B)(2,13 clo). EN 342:2017 air permeability Class 3. Detachable hood. Vertical and horizontal hood adjustment. Helmet compatible hood. No shoulder seams. Padded collar for extra comfort. Brushed polyester inside collar. 2-way YKK® front zipper with chin protector. Napoleon pocket, no need to open the suit to access. Elastic waist. Loop attachment on inside waistband for suspender integration. Embellishment zipper. Articulated sleeves for optimal mobility. Adjustable cuffs. Hand pockets with YKK® zipper. ID card loop. Knee high boot zipper with storm flap & fastener closure. Articulated knees for optimal mobility
The Helly Hansen UC-ME winter suit available in yellow colour. It has napoleon pocket, no need to open the jacket to access. Also contains articulated sleeves for optimal mobility and detachable hood, helmet compatible hood, loop attachment on inside wais
Two way YKK® front zipper with chin protector
Padded collar for extra comfort
ID card loop
Brushed polyester inside collar
Related links
- Helly Hansen Yellow Reusable Overall, 5XL
- Helly Hansen Yellow Reusable Overall, L
- Helly Hansen Yellow Reusable Overall, 3XL
- Helly Hansen Yellow Reusable Overall, 4XL
- Helly Hansen Yellow Reusable Overall, XL
- Helly Hansen Yellow Reusable Overall, XS
- Helly Hansen Yellow Reusable Overall, 2XL
- Helly Hansen Yellow Reusable Overall, M
