Elka Gb Blue Reusable Overall, XL
- RS Stock No.:
- 235-5827
- Mfr. Part No.:
- E0104/B/XL
- Manufacturer:
- Elka Gb
Subtotal (1 unit)*
MYR402.43
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR402.43 |
*price indicative
- RS Stock No.:
- 235-5827
- Mfr. Part No.:
- E0104/B/XL
- Manufacturer:
- Elka Gb
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elka Gb | |
| Size | XL | |
| Product Type | Overall | |
| Sub Type | Bib & Brace | |
| Hi-Vis | No | |
| Colour | Blue | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605 Type (PB)4, EN 14126 PB(4)-B, EN343 41X | |
| Gender | Unisex | |
| Resistance Features | Chemical Resistant, Liquid Resistant | |
| Knee Pad Pocket | Yes | |
| Select all | ||
|---|---|---|
Brand Elka Gb | ||
Size XL | ||
Product Type Overall | ||
Sub Type Bib & Brace | ||
Hi-Vis No | ||
Colour Blue | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605 Type (PB)4, EN 14126 PB(4)-B, EN343 41X | ||
Gender Unisex | ||
Resistance Features Chemical Resistant, Liquid Resistant | ||
Knee Pad Pocket Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Elka Cleaning Bib & Brace is used in Facility Management and Agriculture industries. It has composition of PU Polyamide DWR 240 G. It has Knee pockets and also elastic in legs.
It is available in Black colour
Adjustable suspenders with fix-lock
