Elka Gb Blue Reusable Overall, S

Subtotal (1 unit)*

MYR402.28

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR402.28

*price indicative

RS Stock No.:
235-5826
Mfr. Part No.:
E0104/B/S
Manufacturer:
Elka Gb
Find similar products by selecting one or more attributes.
Select all

Brand

Elka Gb

Product Type

Overall

Size

S

Sub Type

Bib & Brace

Hi-Vis

No

Colour

Blue

Reusable/Disposable

Reusable

Standards/Approvals

EN 14605 Type (PB)4, EN343 41X, EN 14126 PB(4)-B

Gender

Unisex

Resistance Features

Liquid Resistant, Chemical Resistant

Knee Pad Pocket

Yes

RoHS Status: Exempt

COO (Country of Origin):
DK
Elka Cleaning Bib & Brace is used in Facility Management and Agriculture industries. It has composition of PU Polyamide DWR 240 G. It has Knee pockets and also elastic in legs.

It is available in Black colour

Adjustable suspenders with fix-lock

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy