Elka Gb Blue Reusable Overall, S
- RS Stock No.:
- 235-5804
- Mfr. Part No.:
- E0101/B/S
- Manufacturer:
- Elka Gb
Subtotal (1 unit)*
MYR287.89
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR287.89 |
*price indicative
- RS Stock No.:
- 235-5804
- Mfr. Part No.:
- E0101/B/S
- Manufacturer:
- Elka Gb
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elka Gb | |
| Size | S | |
| Product Type | Overall | |
| Sub Type | Bib & Brace | |
| Hi-Vis | No | |
| Colour | Blue | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN343 41X, EN 14126 PB(4)-B, EN 14605 Type (PB)4 | |
| Gender | Unisex | |
| Resistance Features | Liquid Resistant, Chemical Resistant | |
| Material | 100% Polyamide, Polyurethane, Plutonium | |
| Closure Type | Button | |
| Select all | ||
|---|---|---|
Brand Elka Gb | ||
Size S | ||
Product Type Overall | ||
Sub Type Bib & Brace | ||
Hi-Vis No | ||
Colour Blue | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN343 41X, EN 14126 PB(4)-B, EN 14605 Type (PB)4 | ||
Gender Unisex | ||
Resistance Features Liquid Resistant, Chemical Resistant | ||
Material 100% Polyamide, Polyurethane, Plutonium | ||
Closure Type Button | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Elka PU/Nylon Waterproof Bib & Brace are Overalls. They have adjustable suspenders with a fix-lock and press stud buttons in the leg for optimum fit.
They are machine washable at 40°C
Available with adjustable fix-lock suspenders
