Elka Gb Blue Reusable Overall, L

Subtotal (1 unit)*

MYR367.20

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR367.20

*price indicative

RS Stock No.:
235-5802
Mfr. Part No.:
E0101/B/L
Manufacturer:
Elka Gb
Find similar products by selecting one or more attributes.
Select all

Brand

Elka Gb

Product Type

Overall

Size

L

Sub Type

Bib & Brace

Hi-Vis

No

Colour

Blue

Reusable/Disposable

Reusable

Standards/Approvals

EN343 41X, EN 14126 PB(4)-B, EN 14605 Type (PB)4

Gender

Unisex

Resistance Features

Liquid Resistant, Chemical Resistant

Material

Plutonium, 100% Polyamide, Polyurethane

Closure Type

Button

RoHS Status: Exempt

COO (Country of Origin):
DK
The Elka PU/Nylon Waterproof Bib & Brace are Overalls. They have adjustable suspenders with a fix-lock and press stud buttons in the leg for optimum fit.

They are machine washable at 40°C

Available with adjustable fix-lock suspenders

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy