Elka Gb Blue, Chemical Resistant, Liquid Resistant Jacket Zipper, XL 1 EA

Subtotal (1 unit)*

MYR274.47

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR274.47

*price indicative

RS Stock No.:
235-5833
Mfr. Part No.:
E204/B/XL
Manufacturer:
Elka Gb
Find similar products by selecting one or more attributes.
Select all

Brand

Elka Gb

Product Type

Jacket

Size

XL

Colour

Blue

Gender

Unisex

Outer Material

Polyamide

Lining Material

Polyurethane

Hooded

Yes

Resistance Features

Chemical Resistant, Liquid Resistant

Standards/Approvals

No

Closure Type

Zipper

RoHS Status: Exempt

COO (Country of Origin):
DK
The Elka Cleaning Smock comes with adjustable hood, press buttons in sleeves and neck, and elasticized sleeves is used in Facility Management and Agriculture industries. It has composition of PU Polyamide 240 G.

It is available in White colour

It is Fish Oil Resistant

It is Cold Resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy