Elka Gb White, Liquid Resistant, Chemical Resistant Jacket Zipper, XL 1 EA
- RS Stock No.:
- 235-5837
- Mfr. Part No.:
- E204/W/XL
- Manufacturer:
- Elka Gb
Subtotal (1 unit)*
MYR296.84
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR296.84 |
*price indicative
- RS Stock No.:
- 235-5837
- Mfr. Part No.:
- E204/W/XL
- Manufacturer:
- Elka Gb
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elka Gb | |
| Product Type | Jacket | |
| Size | XL | |
| Colour | White | |
| Gender | Unisex | |
| Outer Material | Polyamide | |
| Lining Material | Polyurethane | |
| Hooded | Yes | |
| Resistance Features | Liquid Resistant, Chemical Resistant | |
| Standards/Approvals | No | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand Elka Gb | ||
Product Type Jacket | ||
Size XL | ||
Colour White | ||
Gender Unisex | ||
Outer Material Polyamide | ||
Lining Material Polyurethane | ||
Hooded Yes | ||
Resistance Features Liquid Resistant, Chemical Resistant | ||
Standards/Approvals No | ||
Closure Type Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Elka Cleaning Smock comes with adjustable hood, press buttons in sleeves and neck, and elasticized sleeves is used in Facility Management and Agriculture industries. It has composition of PU Polyamide 240 G.
It is available in White colour
It is Fish Oil Resistant
It is Cold Resistant
Related links
- Elka Gb Blue Liquid Resistant Jacket Zipper, XL 1 EA
- Elka Gb Cobalt Chemical Resistant XL 1 EA
- Elka Gb White Liquid Resistant Jacket Zipper, L 1 EA
- Elka Gb White Liquid Resistant Jacket Zipper, M 1 EA
- Elka Gb White Liquid Resistant Jacket Zipper, S 1 EA
- Elka Gb Olive Chemical Resistant Jacket Zipper, XL 1 EA
- Elka Gb Orange Chemical Resistant Jacket Zipper, XL 1 EA
- Elka Gb Royal Blue Chemical Resistant Work Jacket Zipper, XL 1 EA
