Delta Plus Yellow, Black, White, Green Reusable Overall, 118/129 cm, 2XL
- RS Stock No.:
- 235-5428
- Mfr. Part No.:
- M2CO3GGXX
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
MYR374.97
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR374.97 |
*price indicative
- RS Stock No.:
- 235-5428
- Mfr. Part No.:
- M2CO3GGXX
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 2XL | |
| Product Type | Overall | |
| Sub Type | Overall | |
| Hi-Vis | No | |
| Colour | Yellow, Black, White, Green | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | CE Approved | |
| Gender | Unisex | |
| Chest Size | 118/129 cm | |
| Inside Leg | 820mm | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 2XL | ||
Product Type Overall | ||
Sub Type Overall | ||
Hi-Vis No | ||
Colour Yellow, Black, White, Green | ||
Reusable/Disposable Reusable | ||
Standards/Approvals CE Approved | ||
Gender Unisex | ||
Chest Size 118/129 cm | ||
Inside Leg 820mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The M2CO3 series working overall made from polyester/cotton has zip fastening under bias. It has elasticated waist at the back and elasticated cuffs. It also has 9 pockets including 1 ruler.
Triple seams
Increased lifespan
Removable badge holder included
Kneepad pockets allows to insert M2GEN kneepads to work more comfortably on knees
Related links
- Delta Plus Yellow White 110 to 118 cm, XL
- Delta Plus Black Yellow 118 to 129 cm, 2XL
- Sioen Uk Navy Coverall 2XL
- Sioen Uk White Coverall 2XL
- Delta Plus M2VE3 1 Yellow White 5XL 1 EA
- Delta Plus Yellow Black 102 to 110 cm, L
- Delta Plus White Green 110/118 cm, XL
- Teishin Electric Connector Test Lead Yellow White Grey 50 cm Lead Length
