Delta Plus Yellow, Black, White, Green Reusable Overall, 110 → 118 cm, XL

Subtotal (1 unit)*

MYR471.18

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR471.18

*price indicative

RS Stock No.:
235-5432
Mfr. Part No.:
M2CZ3GOXG
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Overall

Size

XL

Sub Type

Overall

Colour

Yellow, Black, White, Green

Hi-Vis

No

Reusable/Disposable

Reusable

Number of Pockets

9

Standards/Approvals

EN 1149-1, EN 1073-2, EN ISO 14116:2015, EN ISO 13982-2, EN ISO 13934-1, EN 1149-5:2018, EN 368, ISO 13937-2, EN ISO 7854-B, EN 530, EN ISO 13982-1:2004 + A1:2010, EN 863, EN 13034, ISO 13935-2, EN ISO 13935-2, ISO 13934-1, EN 13034:2005 + A1:2009, EN ISO 17491-4, EN 1073-2:2002, EN ISO 9073-4

Gender

Unisex

Chest Size

110 → 118 cm

Material

Cotton, Polyester

Inside Leg

820mm

Closure Type

Zipper

Knee Pad Pocket

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus M2CZ3 series working overall made from polyester/cotton has double zip. It has elasticated waist at the back and elasticated cuffs. It also has 9 pockets including 1 ruler.

Triple seams

Increased lifespan

Removable badge holder included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy