PicoScope 5000D Series, 200 MHz PC Based Oscilloscope 4-Channel
- RS Stock No.:
- 174-9600
- Distrelec Article No.:
- 301-11-506
- Mfr. Part No.:
- PicoScope 5444D MSO
- Manufacturer:
- Pico Technology
Subtotal (1 unit)*
MYR15,557.31
FREE delivery for orders over RM 150.00
In Stock
- 7 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR15,557.31 |
*price indicative
- RS Stock No.:
- 174-9600
- Distrelec Article No.:
- 301-11-506
- Mfr. Part No.:
- PicoScope 5444D MSO
- Manufacturer:
- Pico Technology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Product Type | Oscilloscope | |
| Bandwidth | 200MHz | |
| Number of Channels | 4 | |
| Model Number | PicoScope 5444D MSO | |
| Oscilloscope Type | PC Based | |
| Interface Type | CAN, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Series | PicoScope 5000D | |
| Width | 170mm | |
| Height | 40mm | |
| Length | 190mm | |
| Standards/Approvals | No | |
| Minimum Time Base | 1ns/div | |
| Vertical Resolution | 16 bit | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Power Source | AC Adapter, USB | |
| Maximum Time Base | 5000s/div | |
| Rise Time | 1.75ns | |
| Maximum Vertical Sensitivity | 4V/div | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Product Type Oscilloscope | ||
Bandwidth 200MHz | ||
Number of Channels 4 | ||
Model Number PicoScope 5444D MSO | ||
Oscilloscope Type PC Based | ||
Interface Type CAN, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Series PicoScope 5000D | ||
Width 170mm | ||
Height 40mm | ||
Length 190mm | ||
Standards/Approvals No | ||
Minimum Time Base 1ns/div | ||
Vertical Resolution 16 bit | ||
Minimum Vertical Sensitivity 2mV/div | ||
Power Source AC Adapter, USB | ||
Maximum Time Base 5000s/div | ||
Rise Time 1.75ns | ||
Maximum Vertical Sensitivity 4V/div | ||
- COO (Country of Origin):
- GB
PicoScope 5000D Series Oscilloscope, 200MHz Bandwidth, 16bit Vertical Resolution - PicoScope 5444D MSO
This oscilloscope is a PC-based mixed-signal instrument designed for detailed signal analysis in development and diagnostics. It combines high vertical fidelity with extensive channel count to capture analogue and digital activity simultaneously. The unit operates from an AC adaptor or via USB and complies with RoHS and WEEE environmental standards.
Features and Benefits:
• 200MHz bandwidth delivers clear analogue frequency detail
• 16bit vertical resolution increases measurement granularity
• 20 channels permit concurrent multi-signal acquisition
• 1ns/div time base enables fast time-domain inspection
• 1.75ns rise time captures Rapid transition events
• 16bit vertical resolution increases measurement granularity
• 20 channels permit concurrent multi-signal acquisition
• 1ns/div time base enables fast time-domain inspection
• 1.75ns rise time captures Rapid transition events
Applications
• Suitable for automotive network bus debugging involving CAN and LIN
• Ideal for serial bus analysis with RS232 and RS485 link monitoring
• Used with embedded projects requiring SPI and UART tracing
• Can be used for mixed-signal verification in prototype testing
• Used for long-duration monitoring using wide timebase settings
• Ideal for serial bus analysis with RS232 and RS485 link monitoring
• Used with embedded projects requiring SPI and UART tracing
• Can be used for mixed-signal verification in prototype testing
• Used for long-duration monitoring using wide timebase settings
How is the instrument supplied with power?
It can be powered from an AC adaptor or via the USB connection.
What digital and serial interfaces are available for measurements?
The unit provides CAN, LIN, RS232, RS422, RS485, SPI and UART interfaces.
What vertical sensitivity range can be expected for small signals?
The front end supports sensitivity down to 2mV/div and up to 4V/div.
How suitable is it for extended time monitoring?
It offers a maximum timebase setting of 5000s/div for long-term observations.
What physical footprint and form factor does it present?
The instrument has a Compact chassis measuring 40mm high, 170mm wide and 190mm long.
Related links
- Pico Technology PicoScope 5000D Series, 200 MHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 5000D Series, 100 MHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 5000D Series, 60 MHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 5000D Series, 200 MHz PC Based Oscilloscope 16-Channel
- Pico Technology PicoScope 5000D Series, 60 MHz PC Based Oscilloscope 16-Channel
- Pico Technology PicoScope 5000D Series, 100 MHz PC Based Oscilloscope 16-Channel
- Pico Technology PicoScope 3000 Series, 200 MHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 5000D Series, 200 MHz PC Based Oscilloscope 2-Channel
