PicoScope 5000D Series, 200 MHz PC Based Oscilloscope 18-Channel
- RS Stock No.:
- 174-9597
- Distrelec Article No.:
- 301-11-350
- Mfr. Part No.:
- PicoScope 5244D MSO
- Manufacturer:
- Pico Technology
Subtotal (1 unit)*
MYR11,628.19
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,628.19 |
*price indicative
- RS Stock No.:
- 174-9597
- Distrelec Article No.:
- 301-11-350
- Mfr. Part No.:
- PicoScope 5244D MSO
- Manufacturer:
- Pico Technology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Product Type | Oscilloscope | |
| Bandwidth | 200MHz | |
| Number of Channels | 18 | |
| Model Number | PicoScope 5244D MSO | |
| Oscilloscope Type | PC Based | |
| Interface Type | CAN, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Series | PicoScope 5000D | |
| Width | 170mm | |
| Standards/Approvals | RoHS, WEEE | |
| Length | 190mm | |
| Height | 40mm | |
| Rise Time | 1.75ns | |
| Minimum Time Base | 1ns/div | |
| Power Source | USB | |
| Maximum Vertical Sensitivity | 4V/div | |
| Maximum Time Base | 5000s/div | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Vertical Resolution | 16 bit | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Product Type Oscilloscope | ||
Bandwidth 200MHz | ||
Number of Channels 18 | ||
Model Number PicoScope 5244D MSO | ||
Oscilloscope Type PC Based | ||
Interface Type CAN, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Series PicoScope 5000D | ||
Width 170mm | ||
Standards/Approvals RoHS, WEEE | ||
Length 190mm | ||
Height 40mm | ||
Rise Time 1.75ns | ||
Minimum Time Base 1ns/div | ||
Power Source USB | ||
Maximum Vertical Sensitivity 4V/div | ||
Maximum Time Base 5000s/div | ||
Minimum Vertical Sensitivity 2mV/div | ||
Vertical Resolution 16 bit | ||
- COO (Country of Origin):
- GB
PicoScope 5000D Series Oscilloscope, 200MHz Bandwidth, 16-bit Vertical Resolution - PicoScope 5244D MSO
This oscilloscope is a PC-connected diagnostic instrument designed for detailed signal capture and analysis. It provides broad protocol interfacing and mixed-signal capability while drawing power from a host USB connection. The instrument is suitable for environments requiring high channel count and fine amplitude discrimination.
Features and Benefits:
• 200MHz bandwidth delivers wide-frequency signal acquisition
• 1ns/div minimum timebase enables fast temporal resolution
• 16-bit vertical resolution improves small-signal measurement fidelity
• 2mV/div minimum sensitivity allows detection of low-amplitude signals
• 1.75ns rise time supports accurate edge and transient characterisation
• 1ns/div minimum timebase enables fast temporal resolution
• 16-bit vertical resolution improves small-signal measurement fidelity
• 2mV/div minimum sensitivity allows detection of low-amplitude signals
• 1.75ns rise time supports accurate edge and transient characterisation
Applications
• Suitable for multi-channel automotive communication analysis
• Ideal for embedded system mixed-signal debugging tasks
• Used for serial bus decoding in vehicle diagnostics
• Can be used for laboratory waveform capture and post-processing
• Used with PC software for Advanced analysis and storage
• Ideal for embedded system mixed-signal debugging tasks
• Used for serial bus decoding in vehicle diagnostics
• Can be used for laboratory waveform capture and post-processing
• Used with PC software for Advanced analysis and storage
How does the device connect to a host computer?
It connects and is powered via a USB interface.
Which serial and automotive protocols can be analysed?
The instrument interfaces with CAN, LIN, RS232, RS422 and RS485 buses.
How many channels are available for mixed-signal capture?
It provides 18 channels for simultaneous analogue and digital signals.
What scope type is this and where is it intended to operate?
It is a PC-based oscilloscope intended for use with a connected computer.
What physical size should be allowed for installation?
The unit measures 190 mm length, 170 mm width and 40 mm height.
Related links
- Pico Technology PicoScope 5000D Series, 100 MHz PC Based Oscilloscope 16-Channel
- Pico Technology PicoScope 5000D Series, 60 MHz PC Based Oscilloscope 16-Channel
- Pico Technology PicoScope 5000D Series, 200 MHz PC Based Oscilloscope 2-Channel
- Pico Technology PicoScope 5000D Series, 200 MHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 3000 Series, 200 MHz PC Based Oscilloscope 16-Channel
- Pico Technology PicoScope 5000D Series, 100 MHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 5000D Series, 60 MHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 3000 Series, 50 MHz PC Based Oscilloscope 16-Channel
