PicoScope 5000E Series, PicoScope 5462E MSO, 60 MHz Mixed Signal PC Oscilloscope, 20 Channels
- RS Stock No.:
- 857-868
- Mfr. Part No.:
- PicoScope 5462E MSO
- Manufacturer:
- Pico Technology
N
Subtotal (1 unit)*
MYR13,433.28
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR13,433.28 |
*price indicative
- RS Stock No.:
- 857-868
- Mfr. Part No.:
- PicoScope 5462E MSO
- Manufacturer:
- Pico Technology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Product Type | PC Oscilloscope | |
| Bandwidth | 60MHz | |
| Number of Channels | 20 | |
| Model Number | PicoScope 5462E MSO | |
| Oscilloscope Type | Mixed Signal | |
| Oscilloscope Form | Portable | |
| Series | PicoScope 5000E | |
| Standards/Approvals | CE | |
| Width | 173mm | |
| Depth | 221mm | |
| Height | 30mm | |
| Maximum Vertical Sensitivity | 4V/div | |
| Minimum Time Base | 1ns/div | |
| Rise Time | 5.8ns | |
| Vertical Resolution | 16 bit | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Maximum Time Base | 500s/div | |
| Plug Type | USB | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Product Type PC Oscilloscope | ||
Bandwidth 60MHz | ||
Number of Channels 20 | ||
Model Number PicoScope 5462E MSO | ||
Oscilloscope Type Mixed Signal | ||
Oscilloscope Form Portable | ||
Series PicoScope 5000E | ||
Standards/Approvals CE | ||
Width 173mm | ||
Depth 221mm | ||
Height 30mm | ||
Maximum Vertical Sensitivity 4V/div | ||
Minimum Time Base 1ns/div | ||
Rise Time 5.8ns | ||
Vertical Resolution 16 bit | ||
Minimum Vertical Sensitivity 1mV/div | ||
Maximum Time Base 500s/div | ||
Plug Type USB | ||
- COO (Country of Origin):
- GB
PicoScope 5000E Series Pc Oscilloscope, 60MHz Bandwidth, 20 Channels - PicoScope 5462E MSO
This PC oscilloscope is a portable mixed-signal instrument that connects via USB and is powered from the host, providing high-resolution acquisition for development and diagnostic work. It combines analogue and digital channel capture in a Compact form factor and is intended for use with a computer Interface to display and analyse waveforms. The unit supports deep memory capture and fast waveform update behaviour to assist in detailed signal investigation.
Features and Benefits:
• 16-bit vertical resolution delivers finer amplitude discrimination
• 2.50G samples/s sample rate captures fast transient details
• 300,000 waveforms/s refresh rate reduces missed events
• 1000Mpts memory depth enables long-duration signal capture
• 4V/div to 1mV/div sensitivity supports wide dynamic ranges
• 2.50G samples/s sample rate captures fast transient details
• 300,000 waveforms/s refresh rate reduces missed events
• 1000Mpts memory depth enables long-duration signal capture
• 4V/div to 1mV/div sensitivity supports wide dynamic ranges
Applications
• Suitable for mixed-signal circuit debugging in labs
• Ideal for serial bus timing and protocol analysis
• Used with battery-powered systems via USB connection
• Can be used for transient and jitter measurements
• Suitable for educational electronics and training environments
• Ideal for serial bus timing and protocol analysis
• Used with battery-powered systems via USB connection
• Can be used for transient and jitter measurements
• Suitable for educational electronics and training environments
What is the minimum time base available?
The instrument can be configured down to 1 ns/div time base for fine time resolution.
How quickly can the scope respond to step changes?
The front end has a rise time of 5.8 ns allowing accurate capture of Rapid edges.
What standards does the unit comply with?
It meets REACH, RoHS and WEEE environmental and material directives.
How is physical portability defined apart from dimensions?
The unit is USB powered and connects via a USB Interface type, enabling operation without external mains.
Related links
- Pico Technology PicoScope 5000E Series 20 Channels
- Pico Technology PicoScope 5000E Series 20 Channels
- Pico Technology PicoScope 5000E Series 20 Channels
- Pico Technology PicoScope 5000E Series 4 Channels
- Pico Technology PicoScope 5000E Series 4 Channels
- Pico Technology PicoScope 5000E Series 4 Channels
- Pico Technology 3000E Series, 350 MHz Mixed Signal Oscilloscope 16-Channel
- Pico Technology 3000E Series, 500 MHz Mixed Signal Oscilloscope 4-Channel
