PicoScope 5000E Series, PicoScope 5464E MSO, 200 MHz Mixed Signal PC Oscilloscope, 20 Channels
- RS Stock No.:
- 857-872
- Mfr. Part No.:
- PicoScope 5464E MSO
- Manufacturer:
- Pico Technology
N
Subtotal (1 unit)*
MYR24,079.70
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR24,079.70 |
*price indicative
- RS Stock No.:
- 857-872
- Mfr. Part No.:
- PicoScope 5464E MSO
- Manufacturer:
- Pico Technology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Product Type | PC Oscilloscope | |
| Bandwidth | 200MHz | |
| Number of Channels | 20 | |
| Model Number | PicoScope 5464E MSO | |
| Oscilloscope Type | Mixed Signal | |
| Oscilloscope Form | Portable | |
| Series | PicoScope 5000E | |
| Standards/Approvals | CE | |
| Width | 173mm | |
| Height | 30mm | |
| Depth | 221mm | |
| Maximum Time Base | 500s/div | |
| Maximum Vertical Sensitivity | 4V/div | |
| Rise Time | 1.75ns | |
| Minimum Time Base | 1ns/div | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Plug Type | USB | |
| Vertical Resolution | 8 and 16 bit | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Product Type PC Oscilloscope | ||
Bandwidth 200MHz | ||
Number of Channels 20 | ||
Model Number PicoScope 5464E MSO | ||
Oscilloscope Type Mixed Signal | ||
Oscilloscope Form Portable | ||
Series PicoScope 5000E | ||
Standards/Approvals CE | ||
Width 173mm | ||
Height 30mm | ||
Depth 221mm | ||
Maximum Time Base 500s/div | ||
Maximum Vertical Sensitivity 4V/div | ||
Rise Time 1.75ns | ||
Minimum Time Base 1ns/div | ||
Minimum Vertical Sensitivity 1mV/div | ||
Plug Type USB | ||
Vertical Resolution 8 and 16 bit | ||
- COO (Country of Origin):
- GB
PicoScope 5000E Series Pc Oscilloscope, 200MHz Bandwidth, 16 bit Vertical Resolution - PicoScope 5464E MSO
This PC oscilloscope is a USB-powered, portable mixed-signal instrument designed for detailed waveform capture and analysis on a host computer. It combines analogue and digital channels to support complex signal inspection across a wide dynamic range, with a focus on high-resolution measurement and extended timebase operation for lengthy captures.
Features and Benefits:
• 16 bit vertical resolution delivers finer amplitude discrimination
• 2.50G samples/s sample rate enables accurate high-speed sampling
• 1000Mpts memory depth permits long, continuous waveform storage
• 300000 waveforms/s refresh rate reduces missed transient events
• 1.75ns rise time supports fast signal edge characterisation
• 2.50G samples/s sample rate enables accurate high-speed sampling
• 1000Mpts memory depth permits long, continuous waveform storage
• 300000 waveforms/s refresh rate reduces missed transient events
• 1.75ns rise time supports fast signal edge characterisation
Applications
• Suitable for mixed-signal validation in embedded development
• Ideal for serial bus timing analysis and decoding tasks
• Used with USB-powered test setups in field diagnostics
• Can be used for power-electronics transient capture and analysis
• Suitable for educational labs requiring high-resolution measurements
• Ideal for serial bus timing analysis and decoding tasks
• Used with USB-powered test setups in field diagnostics
• Can be used for power-electronics transient capture and analysis
• Suitable for educational labs requiring high-resolution measurements
How is the instrument powered and connected to a PC?
It is powered via the USB port and uses a USB Interface for data transfer and control.
What compliance standards does the instrument meet for environmental and safety considerations?
It meets REACH, RoHS and WEEE standards for materials and disposal handling.
What channel capacity does the device provide for mixed-signal work?
It offers twenty channels to combine analogue and digital signal monitoring in a single capture.
What timebase flexibility is available for long-duration measurements?
A maximum timebase of 5000 s/div allows very slow sweep rates for extended observations.
What physical form factor supports portable use?
The unit is a compact, portable design with a shallow profile for easy transport and bench use.
Related links
- Pico Technology PicoScope 5000E Series 20 Channels
- Pico Technology PicoScope 5000E Series 20 Channels
- Pico Technology PicoScope 5000E Series 20 Channels
- Pico Technology PicoScope 5000E Series 4 Channels
- Pico Technology PicoScope 5000E Series 4 Channels
- Pico Technology PicoScope 5000E Series 4 Channels
- Pico Technology 3000E Series, 350 MHz Mixed Signal Oscilloscope 16-Channel
- Pico Technology 3000E Series, 500 MHz Mixed Signal Oscilloscope 4-Channel
