PicoScope 5000E Series, PicoScope 5462E, 60 MHz PC Based PC Oscilloscope, 4 Channels
- RS Stock No.:
- 857-861
- Mfr. Part No.:
- PicoScope 5462E
- Manufacturer:
- Pico Technology
N
Subtotal (1 unit)*
MYR11,241.37
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,241.37 |
*price indicative
- RS Stock No.:
- 857-861
- Mfr. Part No.:
- PicoScope 5462E
- Manufacturer:
- Pico Technology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Product Type | PC Oscilloscope | |
| Bandwidth | 60MHz | |
| Number of Channels | 4 | |
| Model Number | PicoScope 5462E | |
| Oscilloscope Type | PC Based | |
| Oscilloscope Form | Portable | |
| Series | PicoScope 5000E | |
| Standards/Approvals | CE | |
| Depth | 221mm | |
| Height | 30mm | |
| Width | 173mm | |
| Vertical Resolution | 8 and 16 bit | |
| Plug Type | USB | |
| Minimum Time Base | 1ns/div | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Maximum Time Base | 500s/div | |
| Maximum Vertical Sensitivity | 4V/div | |
| Rise Time | 5.8ns | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Product Type PC Oscilloscope | ||
Bandwidth 60MHz | ||
Number of Channels 4 | ||
Model Number PicoScope 5462E | ||
Oscilloscope Type PC Based | ||
Oscilloscope Form Portable | ||
Series PicoScope 5000E | ||
Standards/Approvals CE | ||
Depth 221mm | ||
Height 30mm | ||
Width 173mm | ||
Vertical Resolution 8 and 16 bit | ||
Plug Type USB | ||
Minimum Time Base 1ns/div | ||
Minimum Vertical Sensitivity 1mV/div | ||
Maximum Time Base 500s/div | ||
Maximum Vertical Sensitivity 4V/div | ||
Rise Time 5.8ns | ||
- COO (Country of Origin):
- GB
PicoScope 5000E Series Pc Oscilloscope, 60MHz Bandwidth, 16-bit Vertical Resolution - PicoScope 5462E
This PC oscilloscope is a USB-powered, portable instrument designed to capture and analyse electrical waveforms using a host computer. It connects via USB and offers high vertical precision for detailed signal measurement, while supporting fast acquisition and extended time-range captures. The unit is Compact and suitable for field or bench use where a PC-based display and control are required.
Features and Benefits:
• 2.50G samples/s sample rate delivers fine temporal detail for fast signals
• 1ns/div minimum timebase enables short-duration event resolution
• 16-bit vertical resolution provides enhanced amplitude accuracy
• 1000Mpts memory depth allows lengthy waveform capture without gaps
• 300000 waveforms/s refresh rate reduces missed transient events
• 1ns/div minimum timebase enables short-duration event resolution
• 16-bit vertical resolution provides enhanced amplitude accuracy
• 1000Mpts memory depth allows lengthy waveform capture without gaps
• 300000 waveforms/s refresh rate reduces missed transient events
Applications
• Suitable for debugging mixed-signal electronic circuits
• Ideal for transient capture in power-electronics testing
• Used with automated test setups requiring USB connectivity
• Can be used for lab teaching involving waveform analysis
• Used for verification of analogue signal fidelity and noise
• Ideal for transient capture in power-electronics testing
• Used with automated test setups requiring USB connectivity
• Can be used for lab teaching involving waveform analysis
• Used for verification of analogue signal fidelity and noise
How is the device powered during use?
It draws power directly from the USB connection to the host computer.
What channel capacity does it offer for multi-signal work?
It provides four independent input channels for simultaneous acquisition.
Which compliance standards does it meet for environmental directives?
It conforms to REACH, RoHS and WEEE requirements.
What is the instruments rise time for Pulse measurements?
The measured rise time capability is 5.8 ns.
What are the external dimensions relevant for transport?
The enclosure measures 173 mm in width, 30 mm in height and 221 mm in depth.
Related links
- Pico Technology PicoScope 5000E Series 4 Channels
- Pico Technology PicoScope 5000E Series 4 Channels
- Pico Technology PicoScope 5000E Series 4 Channels
- Pico Technology PicoScope 5000E Series 20 Channels
- Pico Technology PicoScope 5000E Series 20 Channels
- Pico Technology PicoScope 5000E Series 20 Channels
- Pico Technology PicoScope 4000A Series, 20 MHz PC Based PC Oscilloscope 4-Channel
- Pico Technology PicoScope 5000D Series, 60 MHz PC Based Oscilloscope 4-Channel
