Rohde & Schwarz Triggering and Decoding Oscilloscope Software for Use with MXO 3 Series Oscilloscopes

N

This image is representative of the product range

Subtotal (1 unit)*

MYR9,038.04

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR9,038.04

*price indicative

RS Stock No.:
828-939
Mfr. Part No.:
MXO3-K520
Manufacturer:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Product Type

Oscilloscope Software

For Use With

MXO 3 Series Oscilloscopes

Minimum System Requirement

Windows 8

Software Name

Triggering and Decoding

Number of Licences

1

Languages Available

English, German

Cable Included

No

Standards/Approvals

CE

COO (Country of Origin):
DE
The Rohde & Schwarz Automotive Bus Option isolates communication errors across complex vehicle networking systems.

Decodes CAN CAN FD CAN XL and LIN bus transactions seamlessly

Advanced trigger configurations isolate specific frame identifiers and fault states immediately

Automated packet listing displays chronological traffic alongside physical signal lines

Accelerates validation cycles for modern Advanced driver assistance hardware modules

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy