Keysight Technologies N7020A Series N7020A Oscilloscope Probe, Power Rail Type, 2GHz, 1:1dB
- RS Stock No.:
- 286-4635
- Mfr. Part No.:
- N7020A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
MYR30,116.37
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR30,116.37 |
*price indicative
- RS Stock No.:
- 286-4635
- Mfr. Part No.:
- N7020A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Probe Type | Power Rail | |
| Attenuation | 1:1dB | |
| Bandwidth | 2GHz | |
| Maximum Common Mode Input Voltage | 24V | |
| Model Number p | N7020A | |
| Series | N7020A | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Probe Type Power Rail | ||
Attenuation 1:1dB | ||
Bandwidth 2GHz | ||
Maximum Common Mode Input Voltage 24V | ||
Model Number p N7020A | ||
Series N7020A | ||
- COO (Country of Origin):
- MY
The Keysight Technologies power rail probe is designed for users to measure power integrity with mV sensitivity, including noise, ripple, and transients on DC power rails, and is suitable for periodic and random disturbances, static and dynamic load response, and programmable power rail response.
Low DC loading
Large active signal range
High bandwidth
Large active signal range
High bandwidth
Note
Manufacturers Warranty
