Keysight Technologies DP003xA Series DP0031A Oscilloscope Probe, Active Type, 200 MHz, 25:1, BNC Connector

Subtotal (1 unit)*

MYR14,235.08

Add to Basket
Select or type quantity
Limited stock
  • 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR14,235.08

*price indicative

RS Stock No.:
248-545
Mfr. Part No.:
DP0031A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Probe Type

Active

Product Type

Oscilloscope Probe

Attenuation

25:1

Bandwidth

200MHz

Maximum Common Mode Input Voltage

750V

Connector Type

BNC

Model Number

DP0031A

Safety Category Level

CAT III, CAT II

Safety Category Voltage

600V

Series

DP003xA

Standards/Approvals

RoHS

The Keysight Technologies High-Voltage Differential Probe is a high-performance probe designed for accurately measuring differential voltage signals up to 750 V with a bandwidth of 200 MHz. It is ideal for testing high-voltage, high-speed signals in applications such as power electronics, automotive systems, industrial equipment, and research and development. The DP0031A ensures safe, reliable measurements of floating, high-voltage signals, providing enhanced isolation between the measurement device and the DUT (Device Under Test).

200 MHz bandwidth

Attenuation ratios 250

differential input impedance 5 MΩ || 2pF

DC common mode rejection

UL safety certified

AutoProbe interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy