Rohde & Schwarz RT-ZPR Series RT-ZPR20 Oscilloscope Probe, Current Type, 2GHz, 1:1
- RS Stock No.:
- 280-2787
- Mfr. Part No.:
- RT-ZPR20
- Manufacturer:
- Rohde & Schwarz
Subtotal (1 unit)**
MYR21,372.91
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR21,372.91 |
**price indicative
- RS Stock No.:
- 280-2787
- Mfr. Part No.:
- RT-ZPR20
- Manufacturer:
- Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rohde & Schwarz | |
Probe Type | Current | |
Attenuation | 1:1 | |
Bandwidth | 2GHz | |
Model Number p | RT-ZPR20 | |
Series | RT-ZPR | |
Select all | ||
---|---|---|
Brand Rohde & Schwarz | ||
Probe Type Current | ||
Attenuation 1:1 | ||
Bandwidth 2GHz | ||
Model Number p RT-ZPR20 | ||
Series RT-ZPR | ||
Related links
- Rohde & Schwarz RT-ZH Series RT-ZH03 Oscilloscope Probe 250MHz BNC Connector
- Rohde & Schwarz RT-ZP Series RT-ZP10 Oscilloscope Probe 500MHz BNC Connector
- Rohde & Schwarz RT-ZH Series RT-ZH10 Oscilloscope Probe 400MHz BNC Connector
- Rohde & Schwarz RT-ZH Series RT-ZH11 Oscilloscope Probe 400MHz BNC Connector
- Rohde & Schwarz RT-ZS Series RT-ZS10L Oscilloscope Probe 1GHz BNC Connector
- Rohde & Schwarz RT-ZC Series RT-ZC05B Oscilloscope Probe 2MHz
- Rohde & Schwarz RT-ZC Series RT-ZC20 Oscilloscope Probe 100MHz, BNC Connector
- Rohde & Schwarz RT-ZC Series RT-ZC02 Oscilloscope Probe 20kHz, BNC Connector