Rohde & Schwarz RT-ZS Series RT-ZS10L Oscilloscope Probe, Current Type, 1GHz, 10:1, BNC Connector
- RS Stock No.:
- 280-2788
- Mfr. Part No.:
- RT-ZS10L
- Manufacturer:
- Rohde & Schwarz
Subtotal (1 unit)*
MYR7,796.98
FREE delivery for orders over RM 500.00
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR7,796.98 |
*price indicative
- RS Stock No.:
- 280-2788
- Mfr. Part No.:
- RT-ZS10L
- Manufacturer:
- Rohde & Schwarz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Probe Type | Current | |
| Attenuation | 10:1 | |
| Bandwidth | 1GHz | |
| Connector Type | BNC | |
| Model Number p | RT-ZS10L | |
| Series | RT-ZS | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Probe Type Current | ||
Attenuation 10:1 | ||
Bandwidth 1GHz | ||
Connector Type BNC | ||
Model Number p RT-ZS10L | ||
Series RT-ZS | ||
- COO (Country of Origin):
- DE
The Rohde & Schwarz active probes that provide a bandwidth up to 1 GHz and attenuation factors of 10:1.
BNC interface
Related links
- Rohde & Schwarz RT-ZS Oscilloscope Probe 1GHz BNC Connector
- Rohde & Schwarz RT-ZS Oscilloscope Probe 1.5GHz BNC Connector
- Rohde & Schwarz RT-ZS Oscilloscope Probe 3GHz BNC Connector
- Rohde & Schwarz RT-ZS Oscilloscope Probe 6GHz BNC Connector
- Rohde & Schwarz RT-ZD Oscilloscope Probe 1GHz 1:100, BNC Connector
- Rohde & Schwarz RT-ZC Series RT-ZC20 Oscilloscope Probe 100MHz, BNC Connector
- Rohde & Schwarz RT-ZC Series RT-ZC30 Oscilloscope Probe 120MHz, BNC Connector
- Rohde & Schwarz RT-ZC Series RT-ZC02 Oscilloscope Probe 20kHz, BNC Connector
