Metrix HX Series HX0206 Oscilloscope Probe, 15MHz, 1:1dB
- RS Stock No.:
- 229-6099
- Mfr. Part No.:
- HX0206
- Manufacturer:
- Metrix
Subtotal (1 unit)*
MYR354.60
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR354.60 |
*price indicative
- RS Stock No.:
- 229-6099
- Mfr. Part No.:
- HX0206
- Manufacturer:
- Metrix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metrix | |
| Attenuation | 1:1 dB, 1:10dB | |
| Bandwidth | 15 MHz, 60MHz | |
| Maximum Common Mode Input Voltage | 300V | |
| Model Number p | HX0206 | |
| Series | HX | |
| Select all | ||
|---|---|---|
Brand Metrix | ||
Attenuation 1:1 dB, 1:10dB | ||
Bandwidth 15 MHz, 60MHz | ||
Maximum Common Mode Input Voltage 300V | ||
Model Number p HX0206 | ||
Series HX | ||
- COO (Country of Origin):
- CN
The Metrix HX series general purpose probe has bandwidth 15 MHz and attenuation 1:1.
Capacitance 45 pF
Rise time of 23 ns
Rise time of 23 ns
Related links
- Metrix HX Series HX0003 Oscilloscope Probe 150MHz, 1:10dB
- Metrix HX Series HX0005 Oscilloscope Probe 450MHz, 1:10dB
- Metrix HX Series HX0108 Oscilloscope Probe 500MHz, 1:10dB
- Keysight Technologies N7020A Series N7020A Oscilloscope Probe 2GHz, 1:1dB
- Pico Technology PicoConnect Series 441 Oscilloscope Probe 15MHz D9 Connector Connector
- Keysight Technologies InfiniiVision Series N2842A Oscilloscope Probe 300MHz, 10:1dB
- Keysight Technologies InfiniiVision Series N2841A Oscilloscope Probe 150MHz, 10:1dB
- Teledyne LeCroy T3DSO Series T3PP500 Oscilloscope Probe 500MHz, 10:1dB
