Metrix HX Series HX0003 Oscilloscope Probe, Voltage Type, 150MHz, 1:10dB

Subtotal (1 unit)*

MYR1,004.72

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,004.72

*price indicative

RS Stock No.:
229-6077
Mfr. Part No.:
HX0003
Manufacturer:
Metrix
Find similar products by selecting one or more attributes.
Select all

Brand

Metrix

Probe Type

Voltage

Attenuation

1:10dB

Bandwidth

150MHz

Maximum Common Mode Input Voltage

400V

Model Number p

HX0003

Series

HX

COO (Country of Origin):
FR
The Metrix HX series voltage probes for oscilloscopes attenuate the signal by a factor of 10, with a bandwidth of 150MHz, to be adapted according to the BNC channels of the oscilloscopes.

Full integrated auto test
Single-pole phase test
Continuity testing
Removable test probe and cable

Related links