Teledyne LeCroy T3DSO Series T3PP500 Oscilloscope Probe, Voltage Type, 500MHz, 10:1dB
- RS Stock No.:
- 142-285
- Distrelec Article No.:
- 304-27-392
- Mfr. Part No.:
- T3PP500
- Manufacturer:
- Teledyne LeCroy
Subtotal (1 unit)*
MYR2,325.74
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,325.74 |
*price indicative
- RS Stock No.:
- 142-285
- Distrelec Article No.:
- 304-27-392
- Mfr. Part No.:
- T3PP500
- Manufacturer:
- Teledyne LeCroy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Probe Type | Voltage | |
| Attenuation | 10:1dB | |
| Bandwidth | 500MHz | |
| Maximum Common Mode Input Voltage | 400V | |
| Model Number p | T3PP500 | |
| Series | T3DSO | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Probe Type Voltage | ||
Attenuation 10:1dB | ||
Bandwidth 500MHz | ||
Maximum Common Mode Input Voltage 400V | ||
Model Number p T3PP500 | ||
Series T3DSO | ||
- COO (Country of Origin):
- CN
The Teledyne LeCroy Replacement probe is designed for the T3DSO4000L-HD low profile oscilloscope.
500 MHz bandwidth
1 supplied per channel
1 supplied per channel
