Teledyne LeCroy PP006D Oscilloscope Probe, Voltage Type, 500MHz, 10:1, BNC Connector

Subtotal (1 unit)*

MYR1,777.81

Add to Basket
Select or type quantity
Last RS stock
  • Final 4 unit(s), ready to ship from another location
Units
Per Unit
1 +MYR1,777.81

*price indicative

RS Stock No.:
192-1271
Distrelec Article No.:
304-21-793
Mfr. Part No.:
PP006D
Manufacturer:
Teledyne LeCroy
Find similar products by selecting one or more attributes.
Select all

Brand

Teledyne LeCroy

Probe Type

Voltage

Attenuation

10:1

Bandwidth

500MHz

Maximum Common Mode Input Voltage

350 V, 1400V

Connector Type

BNC

Model Number p

PP006D

Number of Probes

1

Safety Category

CAT II 300V

COO (Country of Origin):
JP
Passive probes are the standard probe provided with most oscilloscopes. Typical passive probes provide a 10:1 attenuation and feature a high input resistance of 10 MΩ. This high input resistance means that passive probes are the ideal tool for low frequency signals since circuit loading at these frequencies is minimized. Passive probes are designed to handle voltages of at least 400V, some as high as 600V. Teledyne LeCroy passive probes feature an attenuation sense pin which tells the oscilloscope to scale the waveforms automatically requiring no user input.

Related links