Vishay VOWA618A-3X018T DC Input Optocoupler, Surface Mount, 8-Pin SMD
- RS Stock No.:
- 829-404
- Mfr. Part No.:
- VOWA618A-3X018T
- Manufacturer:
- Vishay
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 15%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
MYR14.59
FREE delivery for orders over RM 150.00
In Stock
- Plus 550 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | MYR14.59 | - |
| 10 - 24 | MYR12.27 | 15% |
| 25 - 99 | MYR9.02 | 38% |
| 100 - 499 | MYR8.02 | 45% |
| 500 + | MYR7.33 | 49% |
*price indicative
- RS Stock No.:
- 829-404
- Mfr. Part No.:
- VOWA618A-3X018T
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface Mount | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | SMD | |
| Input Current Type | DC | |
| Typical Rise Time | 2.6μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5300Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Current Transfer Ratio | 200% | |
| Minimum Current Transfer Ratio | 100% | |
| Standards/Approvals | RoHS | |
| Typical Fall Time | 3.9μs | |
| Series | VOWA618A | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface Mount | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.5V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type SMD | ||
Input Current Type DC | ||
Typical Rise Time 2.6μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5300Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Current Transfer Ratio 200% | ||
Minimum Current Transfer Ratio 100% | ||
Standards/Approvals RoHS | ||
Typical Fall Time 3.9μs | ||
Series VOWA618A | ||
Automotive Standard AEC-Q102 | ||
- COO (Country of Origin):
- MY
The Vishay optocoupler provides reliable signal transmission between two electrically separated circuits, featuring Advanced isolation characteristics to ensure robust operation in various environments.
Low-profile package design optimises space in electronic assemblies
High isolation voltage up to 5000 V RMS enhances safety in sensitive applications
Robust current transfer ratio caters to varied signal strength requirements
Temperature endurance from -55 °C to +125 °C supports diverse operating conditions
Related links
- Vishay VOWA617A-3X018T DC Input Optocoupler 8-Pin SMD
- Vishay VOWA618A-9X018T DC Input Optocoupler 8-Pin SMD
- Vishay VOWA618A-X018T DC Input Optocoupler 8-Pin SMD
- Vishay VOWA618A-4X018T DC Input Optocoupler 8-Pin SMD
- Vishay VOWA617A-9X018T DC Input Optocoupler 8-Pin SMD
- Vishay VOWA617A-X018T DC Input Optocoupler 8-Pin SMD
- Vishay VOWA617A-4X018T DC Input Optocoupler 8-Pin SMD
- Broadcom HCPL-4506-300E DC Input Optocoupler 8-Pin DIP
