Vishay VOWA617A-3X018T DC Input Optocoupler, Surface Mount, 8-Pin SMD
- RS Stock No.:
- 829-400
- Mfr. Part No.:
- VOWA617A-3X018T
- Manufacturer:
- Vishay
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 16%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
MYR13.97
FREE delivery for orders over RM 150.00
In Stock
- Plus 550 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | MYR13.97 | - |
| 10 - 24 | MYR11.71 | 16% |
| 25 - 99 | MYR8.64 | 38% |
| 100 - 499 | MYR7.70 | 44% |
| 500 + | MYR7.01 | 49% |
*price indicative
- RS Stock No.:
- 829-400
- Mfr. Part No.:
- VOWA617A-3X018T
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface Mount | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | SMD | |
| Input Current Type | DC | |
| Typical Rise Time | 2.6μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5300Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Current Transfer Ratio | 200% | |
| Maximum Operating Temperature | 125°C | |
| Minimum Current Transfer Ratio | 100% | |
| Typical Fall Time | 3.9μs | |
| Standards/Approvals | RoHS | |
| Series | VOWA617A | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface Mount | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type SMD | ||
Input Current Type DC | ||
Typical Rise Time 2.6μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5300Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Current Transfer Ratio 200% | ||
Maximum Operating Temperature 125°C | ||
Minimum Current Transfer Ratio 100% | ||
Typical Fall Time 3.9μs | ||
Standards/Approvals RoHS | ||
Series VOWA617A | ||
Automotive Standard AEC-Q102 | ||
- COO (Country of Origin):
- MY
The Vishay optocoupler provides reliable signal transmission between electrically isolated circuits. Primarily is designed for applications requiring high isolation voltage and low coupling capacitance, it ensures effective operation in diverse environments.
Low profile package enhances design flexibility
High collector emitter voltage rating of 80 V supports robust applications
Isolation test voltage of 5000 V RMS ensures superior safety
Excellent common mode transient immunity improves performance reliability
High current transfer ratio optimises signal strength
Related links
- Vishay VOWA618A-3X018T DC Input Optocoupler 8-Pin SMD
- Vishay VOWA617A-9X018T DC Input Optocoupler 8-Pin SMD
- Vishay VOWA617A-X018T DC Input Optocoupler 8-Pin SMD
- Vishay VOWA617A-4X018T DC Input Optocoupler 8-Pin SMD
- Vishay VOWA618A-9X018T DC Input Optocoupler 8-Pin SMD
- Vishay VOWA618A-X018T DC Input Optocoupler 8-Pin SMD
- Vishay VOWA618A-4X018T DC Input Optocoupler 8-Pin SMD
- Broadcom HCPL-4506-300E DC Input Optocoupler 8-Pin DIP
