Broadcom HCPL-4506-300E DC Input Optocoupler, Surface Mount, 8-Pin DIP
- RS Stock No.:
- 930-230
- Mfr. Part No.:
- HCPL-4506-300E
- Manufacturer:
- Broadcom
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
MYR60.25
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 5 + | MYR12.05 | MYR60.25 |
*price indicative
- RS Stock No.:
- 930-230
- Mfr. Part No.:
- HCPL-4506-300E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface Mount | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.8V | |
| Packaging | Tube | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Maximum Input Current | 25mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL | |
| Series | HCPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface Mount | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.8V | ||
Packaging Tube | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Maximum Input Current 25mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL | ||
Series HCPL | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Broadcom optocoupler designed to enhance inverter efficiency by minimising switching dead time. This component is especially suitable for applications requiring robust isolation across a range of industrial temperature conditions.
Performance specified for common applications over –40°C to 100°C
Fast maximum propagation delays of 480 ns and 550 ns
Minimised Pulse width distortion results in a Pulse width of 450 ns
Integrated 20-kOhm output pull-up resistor simplifies circuit design
Related links
- Broadcom HCPL-4506-300E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-0723-500 DC Input 2-Channel Optocoupler 8-Pin 8-Pin DIP
- Broadcom HCPL-0211-500E DC Input Optocoupler 8-Pin SO-8
- Broadcom HSSR-7110#300 DC Input Optocoupler 8-Pin 8-Pin DIP
- Broadcom HCPL-4562-300E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-260L-300E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-2200-300E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-J312-300E DC Input Optocoupler 8-Pin DIP
