Tempo 500XP/600J Kit Probe
- RS Stock No.:
- 286-782
- Mfr. Part No.:
- 500XP/600J Kit
- Manufacturer:
- Tempo
Subtotal (1 unit)*
MYR2,092.17
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,092.17 |
*price indicative
- RS Stock No.:
- 286-782
- Mfr. Part No.:
- 500XP/600J Kit
- Manufacturer:
- Tempo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempo | |
| Equipment Type | Probe | |
| Product Type | Cable Tracer | |
| Tone | Yes | |
| Model Number | 500XP/600J Kit | |
| Power Source | Battery | |
| Battery Type | PP3 | |
| Battery Life | 50h | |
| Display Type | LED | |
| Minimum Operating Temperature | -4°F | |
| Maximum Operating Temperature | 122°F | |
| Weight | 220lb | |
| Standards/Approvals | RoHS, ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand Tempo | ||
Equipment Type Probe | ||
Product Type Cable Tracer | ||
Tone Yes | ||
Model Number 500XP/600J Kit | ||
Power Source Battery | ||
Battery Type PP3 | ||
Battery Life 50h | ||
Display Type LED | ||
Minimum Operating Temperature -4°F | ||
Maximum Operating Temperature 122°F | ||
Weight 220lb | ||
Standards/Approvals RoHS, ANSI/ESD S20.20:2021 | ||
- COO (Country of Origin):
- CN
The Tempo Pair Tracing Probe features two-button operation that enables the technician to quickly and easily switch modes. Its rugged and water-resistant design allows for tracing in all environments.
Improved signal fidelity helps to trace longer cable loops
