Tempo PA1574 Network Tester RJ11, RJ12, RJ45
- RS Stock No.:
- 196-8377
- Distrelec Article No.:
- 304-27-641
- Mfr. Part No.:
- PA1574
- Manufacturer:
- Tempo
Subtotal (1 unit)*
MYR342.67
FREE delivery for orders over RM 150.00
In Stock
- Plus 19 unit(s) shipping from 16 November 2026
- Plus 1 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR342.67 |
*price indicative
- RS Stock No.:
- 196-8377
- Distrelec Article No.:
- 304-27-641
- Mfr. Part No.:
- PA1574
- Manufacturer:
- Tempo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempo | |
| Equipment Type | Network Tester | |
| Product Type | Network Cable Tester | |
| Connector Type | RJ11, RJ12, RJ45 | |
| Model Number | PA1574 | |
| Power Source | 9 V dc | |
| Battery Life | 15h | |
| Width | 60mm | |
| Height | 26mm | |
| Length | 110mm | |
| Weight | 86g | |
| Standards/Approvals | No | |
| Plug Type | RJ12, RJ11, RJ45 | |
| Select all | ||
|---|---|---|
Brand Tempo | ||
Equipment Type Network Tester | ||
Product Type Network Cable Tester | ||
Connector Type RJ11, RJ12, RJ45 | ||
Model Number PA1574 | ||
Power Source 9 V dc | ||
Battery Life 15h | ||
Width 60mm | ||
Height 26mm | ||
Length 110mm | ||
Weight 86g | ||
Standards/Approvals No | ||
Plug Type RJ12, RJ11, RJ45 | ||
- COO (Country of Origin):
- TW
The Greenlee Communications network tester is a continuity tester for UTP and flat satin cables with RJ45 terminations. This tool tests both data and telephone connection schemes including patch cords and installed cables to identify good connections, opens, shorts, and cross-connections.
Weight : 146g
Battery life: 50 hours continuous use
Related links
- TREND Networks VDV II Cable Tester RJ11 Coaxial, RJ45
- Fluke Networks LIQ-KIT-IS60 Network Tester RJ11, RJ45
- TREND Networks 158006 Network Tester RJ45 RJ12
- Fluke Networks FTK1475 Network Tester RJ45, RJ11
- Telegartner Telegartner Data Series RJ12, RJ45 Cable Clamp Shielded Shield Type
- RS PRO RSVDV-100 Cable Tester RJ12 RJ11
- TREND Networks R158008 Cable Tester RJ11 Coaxial VDV II Plus, RJ12
- Telegartner Telegartner Data Series Cat6 24 Port RJ11 RJ45 RJ Patch Panel Shielded 1 U Black
