TREND Networks VDV II Cable Tester RJ11, RJ12, Coaxial, RJ45

Subtotal (1 unit)*

MYR1,470.10

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,470.10

*price indicative

RS Stock No.:
281-1835
Distrelec Article No.:
303-86-172
Mfr. Part No.:
R158007
Manufacturer:
TREND Networks
Find similar products by selecting one or more attributes.
Select all

Brand

TREND Networks

Equipment Type

Cable Tester

Product Type

Network Cable Tester

LAN Category

Cat6

Connector Type

RJ11, RJ12, Coaxial, RJ45

Tone

Yes

Model Number

VDV II

Power Source

Battery

Battery Type

Alkaline

Battery Life

20h

Display Type

Backlight

Standards/Approvals

RoHS, ANSI/ESD S20.20:2021

Weight

260g

Length

160mm

Height

36mm

Width

76mm

RoHS Status: Exempt

COO (Country of Origin):
MY
The TREND Networks VDV II is easy to use cable testers that check the integrity of copper cables commonly found in domestic, commercial or industrial voice, data or video installations, including telephone wiring, data network and video/security cabling. This Voice, Data and Video Cable Verifier includes 1 x tester, 1 x dual port remote unit, 1 x coax remote unit, 1 x alkaline battery, 1 x multi-language user guide.

Connectors for Copper Cable Testing

Wiremap for Miswires, Split Pairs, Shorts and Opens

Analog Tone Generator

Tests UTP and STP cabling

Voltage Protection Shielded Cable Testing

Single Screen Results

Compatible with Optional Numbered Remotes

The VDV II will detect high voltages and provide a visible and audible warning to prevent damage to the tester

The port blink function will identify the switch port to which a cable is connected

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy