Tempo NC-520 Kit with 8 Remotes Cable Tester Coaxial, UTP, STP

Subtotal (1 unit)*

MYR2,485.96

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,485.96

*price indicative

RS Stock No.:
232-5308
Distrelec Article No.:
304-27-629
Mfr. Part No.:
NC-520
Manufacturer:
Tempo
Find similar products by selecting one or more attributes.
Select all

Brand

Tempo

Product Type

Network Cable Tester

Equipment Type

Cable Tester

LAN Category

Cat5, Cat5e, Cat6

Connector Type

Coaxial, UTP, STP

Model Number

NC-520 Kit with 8 Remotes

Tone

No

Power Source

Battery

Display Type

LCD

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

No

Height

8.5mm

Length

17mm

Width

3.5mm

COO (Country of Origin):
CN

NETcat Pro2 Digital VDV Wiring Troubleshooter and Accessory Kit with 8 remotes


The Tempo's complete NETcat Pro 2 kit that includes everything an IT technician should need to check LAN cables from source to destination the main NETcat Pro unit plus the accessory set with an additional seven ID units and a carry case for everything with space to spare. It includes Netcat Pro 2 main unit with stylus, removable remote jack and patch lead test and Id unit, twisted-pair, coax (F) and alligator clip test cords.

Backlight white LED

Battery 9 V alkaline battery

Buttons LCD touch-screen, single momentary contact push button

Display 128 x 128 pixel LCD, 3" 78 mm diagonal

Interface Connections RJ45 Shielded Jacks F-Type Threaded Female Coaxial Connectors

Remote Identifier 2,000 ft. (609.6 meters) maximum distance

Resolution 1 ft, 0.1 m

Operating temperature 0°C to 50°C

Storage temperature -20°C to 70°C

Accuracy ±2 %

Dimensions 8.5 cm x 3.5 cm x 17 cm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy