D-Link 28-Port Layer 3 Stackable Managed Switch with 10G Uplinks Managed 28 Port Managed Switch
- RS Stock No.:
- 270-3445
- Mfr. Part No.:
- DGS-3630-28TC/SI
- Manufacturer:
- D-Link
Subtotal (1 unit)*
MYR18,857.01
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR18,857.01 |
*price indicative
- RS Stock No.:
- 270-3445
- Mfr. Part No.:
- DGS-3630-28TC/SI
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Number of Ports | 28 | |
| Product Type | Managed Switch | |
| Number of USB Ports | 1 | |
| Power Over Ethernet | No | |
| Switch Type | Managed | |
| Number of SFP Ports | 8 | |
| Desktop/Rack Mount | Rack | |
| Model Number | 28-Port Layer 3 Stackable Managed Switch with 10G Uplinks | |
| Number of RJ-45 Ports | 1 | |
| Depth | 260mm | |
| Height | 44mm | |
| Width | 440mm | |
| Standards/Approvals | FCC Class A, VCCI, C-Tick, CE, cUL, CCC, CB, BSMI | |
| Compatible USB Cable Version | Yes | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Number of Ports 28 | ||
Product Type Managed Switch | ||
Number of USB Ports 1 | ||
Power Over Ethernet No | ||
Switch Type Managed | ||
Number of SFP Ports 8 | ||
Desktop/Rack Mount Rack | ||
Model Number 28-Port Layer 3 Stackable Managed Switch with 10G Uplinks | ||
Number of RJ-45 Ports 1 | ||
Depth 260mm | ||
Height 44mm | ||
Width 440mm | ||
Standards/Approvals FCC Class A, VCCI, C-Tick, CE, cUL, CCC, CB, BSMI | ||
Compatible USB Cable Version Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The D-Link gigabit L3 stackable smart managed switch are designed for small to medium-sized businesses, small to medium-sized Enterprises, large enterprises, and internet service providers. They deliver high performance, flexibility, fault tolerance, and advanced software features for maximum return on investment.
High availability and flexibility
Redundant power supply support
Ethernet ring protection switching
Supports long-distance stacking over fibre
Related links
- D-Link 52-Port Layer 3 Stackable Managed PoE Switch with 10G Uplinks Managed 52 Port Managed Switch Power Over Ethernet
- D-Link 28-Port Layer 3 Stackable Smart Managed Switch with 10G Uplinks Smart 28 Port Managed Switch
- D-Link 28-Port Layer 3 Stackable Smart Managed Max PoE Switch with 10G Uplinks Smart 28 Port Managed Switch Power Over
- D-Link 54-Port Layer 3 Stackable Managed SFP Switch with 10G Uplinks Managed 54 Port Managed Switch
- D-Link 30-Port Layer 3 Stackable Managed PoE Switch with 10G Uplinks Managed 30 Port Managed Switch Power Over Ethernet
- D-Link 54-Port Layer 3 Stackable Managed PoE Switch with 10G Uplinks Managed 54 Port Managed Switch Power Over Ethernet
- D-Link 28-Port Layer 3 Stackable Smart Managed Switch with 10G Uplinks Layer 3 Stackable Smart Managed Switches 28 Port
- D-Link 52-Port Layer 3 Stackable Smart Managed Switch with 10G Uplinks Smart 52 Port Managed Switch
