D-Link 28-Port Layer 3 Stackable Smart Managed Max PoE Switch with 10G Uplinks Smart 28 Port Managed Switch Power Over
- RS Stock No.:
- 255-0017
- Distrelec Article No.:
- 303-69-482
- Mfr. Part No.:
- DGS-1520-28MP
- Manufacturer:
- D-Link
Subtotal (1 unit)*
MYR10,348.51
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,348.51 |
*price indicative
- RS Stock No.:
- 255-0017
- Distrelec Article No.:
- 303-69-482
- Mfr. Part No.:
- DGS-1520-28MP
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Number of Ports | 28 | |
| Product Type | Managed Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Smart | |
| Network Speed | 1000Mbps | |
| Model Number | 28-Port Layer 3 Stackable Smart Managed Max PoE Switch with 10G Uplinks | |
| Number of RJ-45 Ports | 20 | |
| Number of SFP Ports | 2 | |
| Desktop/Rack Mount | Rack Mount | |
| Standards/Approvals | CE, FCC, RoHS | |
| Depth | 308.5mm | |
| Height | 44mm | |
| Width | 440mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Number of Ports 28 | ||
Product Type Managed Switch | ||
Power Over Ethernet Yes | ||
Switch Type Smart | ||
Network Speed 1000Mbps | ||
Model Number 28-Port Layer 3 Stackable Smart Managed Max PoE Switch with 10G Uplinks | ||
Number of RJ-45 Ports 20 | ||
Number of SFP Ports 2 | ||
Desktop/Rack Mount Rack Mount | ||
Standards/Approvals CE, FCC, RoHS | ||
Depth 308.5mm | ||
Height 44mm | ||
Width 440mm | ||
- COO (Country of Origin):
- CN
The D-Link Layer 3 Stackable Smart Managed Switches are stackable Smart Managed switches to aggregate your Gigabit network with 10G ports for uplink or stacking.
Physical Stacking of up to 8 units
80 Gbps physical stacking bandwidth
Related links
- D-Link 28-Port Layer 3 Stackable Smart Managed Max PoE Switch with 10G Uplinks Smart 28 Port Managed Switch Power Over
- D-Link 28-Port Layer 3 Stackable Smart Managed Switch with 10G Uplinks Smart 28 Port Managed Switch
- D-Link 28-Port Layer 3 Stackable Smart Managed Switch with 10G Uplinks Layer 3 Stackable Smart Managed Switches 28 Port
- D-Link 52-Port Layer 3 Stackable Smart Managed Max PoE Switch with 10G Uplinks Smart 52 Port Managed Switch Power Over
- D-Link 52-Port Layer 3 Stackable Smart Managed Switch with 10G Uplinks Smart 52 Port Managed Switch
- D-Link 28-Port Gigabit Stackable Smart Managed Max PoE Switch with 10G Uplinks Smart 28 Port Gigabit Switch Power Over
- D-Link 28-Port Gigabit Stackable Smart Managed Max PoE Switch with 10G Uplinks Smart 28 Port Smart Switch Power Over
- D-Link 28-Port Gigabit Stackable Smart Managed Switch with 10G Uplinks Smart 28 Port Ethernet Smart Managed Switch
