D-Link 28-Port Layer 3 Stackable Smart Managed Switch with 10G Uplinks Smart 28 Port Managed Switch
- RS Stock No.:
- 135-362
- Mfr. Part No.:
- DGS-1520-28/E
- Manufacturer:
- D-Link
Subtotal (1 unit)*
MYR5,053.35
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,053.35 |
*price indicative
- RS Stock No.:
- 135-362
- Mfr. Part No.:
- DGS-1520-28/E
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Managed Switch | |
| Number of Ports | 28 | |
| Power Over Ethernet | No | |
| Switch Type | Smart | |
| Model Number | 28-Port Layer 3 Stackable Smart Managed Switch with 10G Uplinks | |
| Number of SFP Ports | 2 | |
| Number of RJ-45 Ports | 26 | |
| Desktop/Rack Mount | Rack | |
| Standards/Approvals | IEEE 802.3ae, IEEE 802.3ab 1000Base-T, IEEE 802.3 10Base-T, IEEE 802.3z 1000BASE-X, IEEE 802.3x, IEEE 802.3u 100Base-TX, IEEE 802.3u 100BASE-FX, IEEE 802.3az, IEEE 802.3af/at | |
| Height | 44mm | |
| Width | 440mm | |
| Depth | 207.4mm | |
| Compatible USB Cable Version | Yes | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Managed Switch | ||
Number of Ports 28 | ||
Power Over Ethernet No | ||
Switch Type Smart | ||
Model Number 28-Port Layer 3 Stackable Smart Managed Switch with 10G Uplinks | ||
Number of SFP Ports 2 | ||
Number of RJ-45 Ports 26 | ||
Desktop/Rack Mount Rack | ||
Standards/Approvals IEEE 802.3ae, IEEE 802.3ab 1000Base-T, IEEE 802.3 10Base-T, IEEE 802.3z 1000BASE-X, IEEE 802.3x, IEEE 802.3u 100Base-TX, IEEE 802.3u 100BASE-FX, IEEE 802.3az, IEEE 802.3af/at | ||
Height 44mm | ||
Width 440mm | ||
Depth 207.4mm | ||
Compatible USB Cable Version Yes | ||
- COO (Country of Origin):
- CN
The D-Link new generation of Layer 3 stackable Smart Managed switches to aggregate your Gigabit network with 10G ports for uplink or stacking.
High availability and flexibility
High bandwidth stacking
Reliability and resiliency
Related links
- D-Link 28-Port Layer 3 Stackable Smart Managed Max PoE Switch with 10G Uplinks Smart 28 Port Managed Switch Power Over
- D-Link 28-Port Layer 3 Stackable Smart Managed Switch with 10G Uplinks Layer 3 Stackable Smart Managed Switches 28 Port
- D-Link 52-Port Layer 3 Stackable Smart Managed Switch with 10G Uplinks Smart 52 Port Managed Switch
- D-Link 52-Port Layer 3 Stackable Smart Managed Max PoE Switch with 10G Uplinks Smart 52 Port Managed Switch Power Over
- D-Link 28-Port Layer 3 Stackable Managed Switch with 10G Uplinks Managed 28 Port Managed Switch
- D-Link 28-Port Gigabit Stackable Smart Managed Switch with 10G Uplinks Smart 28 Port Ethernet Smart Managed Switch
- D-Link 28-Port Gigabit Stackable Smart Managed Switch with 10G Uplinks Smart 28 Port Smart Switch
- D-Link 54-Port Layer 3 Stackable Managed SFP Switch with 10G Uplinks Managed 54 Port Managed Switch
