D-Link 28-Port Gigabit Smart Managed PoE Switch Smart 28 Port Smart Switch Power Over Ethernet
- RS Stock No.:
- 268-1559
- Distrelec Article No.:
- 300-75-422
- Mfr. Part No.:
- DGS-1210-24P/E
- Manufacturer:
- D-Link
Subtotal (1 unit)*
MYR3,785.47
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,785.47 |
*price indicative
- RS Stock No.:
- 268-1559
- Distrelec Article No.:
- 300-75-422
- Mfr. Part No.:
- DGS-1210-24P/E
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Number of Ports | 28 | |
| Product Type | Smart Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Smart | |
| Network Speed | 10Mbps, 100Mbps, 1000Mbps | |
| Model Number | 28-Port Gigabit Smart Managed PoE Switch | |
| Desktop/Rack Mount | Desktop | |
| Number of SFP Ports | 4 | |
| Number of RJ-45 Ports | 28 | |
| Standards/Approvals | CE Class A, VCCI Class A, FCC Class A, BSMI, CB, UL, BSMI, LVD | |
| Depth | 250mm | |
| Width | 440mm | |
| Height | 44mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Number of Ports 28 | ||
Product Type Smart Switch | ||
Power Over Ethernet Yes | ||
Switch Type Smart | ||
Network Speed 10Mbps, 100Mbps, 1000Mbps | ||
Model Number 28-Port Gigabit Smart Managed PoE Switch | ||
Desktop/Rack Mount Desktop | ||
Number of SFP Ports 4 | ||
Number of RJ-45 Ports 28 | ||
Standards/Approvals CE Class A, VCCI Class A, FCC Class A, BSMI, CB, UL, BSMI, LVD | ||
Depth 250mm | ||
Width 440mm | ||
Height 44mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The D-Link Gigabit smart managed switches are capable of conserving power without sacrificing operational performance or functionality. It has a auto surveillance VLAN feature that consolidates data and surveillance video transmission through the network, sparing businesses the expense of maintaining dedicated facilities. The D-Link innovative safeguard engine protects the switches against traffic flooding caused by virus attacks.
IGMP snooping
System Hibernation
Link status detection
DHCP server screening
Smart IP MAC port binding
Related links
- D-Link 28-Port Gigabit Smart Managed PoE Switch Smart 28 Port Smart Switch Power Over Ethernet
- D-Link 28-Port Gigabit Smart Managed PoE Switch Smart 28 Port Ethernet Switch Power Over Ethernet
- D-Link 28-Port Gigabit Smart Managed Max PoE Switch Smart 28 Port Smart Switch Power Over Ethernet
- D-Link 28-Port Gigabit Smart Managed Switch Smart 28 Port Smart Switch
- D-Link 28-Port Gigabit Stackable Smart Managed PoE Switch with 10G Uplinks Smart 28 Port Smart Switch Power Over
- D-Link 10-Port Gigabit Smart Managed PoE Switch Smart 10 Port Smart Switch Power Over Ethernet
- D-Link 28-Port Gigabit Smart Managed Switch Smart 28 Port Ethernet Switch
- D-Link 28-Port Gigabit Smart Managed Max PoE Switch with 10G Uplinks Smart 28 Port Smart Switch Power Over Ethernet
