TP-Link JetStream Managed Switch 28 Port Network Switch Power Over Ethernet

Subtotal (1 unit)*

MYR4,218.33

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,218.33

*price indicative

RS Stock No.:
267-6066
Distrelec Article No.:
302-61-977
Mfr. Part No.:
TL-SG3428MP
Manufacturer:
TP-Link
Find similar products by selecting one or more attributes.
Select all

Brand

TP-Link

Number of Ports

28

Product Type

Network Switch

Power Over Ethernet

Yes

Switch Type

Managed Switch

Network Speed

1000Mbps

Model Number

JetStream

Number of SFP Ports

4

Number of RJ-45 Ports

24

Depth

330mm

Standards/Approvals

FCC, IEEE, CE, RoHS

Height

44mm

Width

440mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The TP Link smart switch has cloud access and omada app for ultra convenience and easy management. This device can helps route internal traffic for more efficient use of network resources.

High efficiency

IP MAC port binding

Robust security strategies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy