TP-Link TL-SG3428 Managed 24 Port Network Switch Power Over Ethernet
- RS Stock No.:
- 286-4647
- Distrelec Article No.:
- 302-61-976
- Mfr. Part No.:
- TL-SG3428
- Manufacturer:
- TP-Link
Subtotal (1 unit)*
MYR1,810.12
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
- Plus 2 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,810.12 |
*price indicative
- RS Stock No.:
- 286-4647
- Distrelec Article No.:
- 302-61-976
- Mfr. Part No.:
- TL-SG3428
- Manufacturer:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Number of Ports | 24 | |
| Product Type | Network Switch | |
| Number of USB Ports | 1 | |
| Power Over Ethernet | Yes | |
| Switch Type | Managed | |
| Network Speed | 1000Mbps | |
| Number of SFP Ports | 4 | |
| Number of RJ-45 Ports | 24 | |
| Model Number | TL-SG3428 | |
| Desktop/Rack Mount | Rack | |
| Depth | 180mm | |
| Width | 440mm | |
| Height | 44mm | |
| Standards/Approvals | FCC, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Number of Ports 24 | ||
Product Type Network Switch | ||
Number of USB Ports 1 | ||
Power Over Ethernet Yes | ||
Switch Type Managed | ||
Network Speed 1000Mbps | ||
Number of SFP Ports 4 | ||
Number of RJ-45 Ports 24 | ||
Model Number TL-SG3428 | ||
Desktop/Rack Mount Rack | ||
Depth 180mm | ||
Width 440mm | ||
Height 44mm | ||
Standards/Approvals FCC, CE, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The TP-Link JetStream L2/L2+ managed switches provide high performance, powerful L2 and L2+ features like static routing, enterprise-level QoS, advanced security strategies and a bundle of ISP features. The IP-MAC-Port Binding (IMPB) and Access Control List (ACL) functions protect against broadcast storm, ARP and Denial-of Service (DoS) attacks.
OAM and DDM functions help facilitate network management
Related links
- TP-Link TL-SG1024 Unmanaged 24 Port Network Switch
- TP-Link ES224G Managed 24 Port Managed Switch Power Over Ethernet
- TP-Link TL-SG105E Network 5 Port Network Switch Power Over Ethernet
- TP-Link TL-SF1005P Network 5 Port Network Switch Power Over Ethernet
- TP-Link TL-SG116 Network 16 Port Network Switch Power Over Ethernet
- TP-Link TL-SG1016 Unmanaged 16 Port Network Switch
- Netgear GS324TP-200EUS Managed 24 Port Network Switch Power Over Ethernet
- TP-Link Unmanaged 24 Port Ethernet Switch Power Over Ethernet
