Netgear GS324TP-200EUS Managed 24 Port Network Switch Power Over Ethernet
- RS Stock No.:
- 906-940
- Mfr. Part No.:
- GS324TP-200EUS
- Manufacturer:
- Netgear
N
Subtotal (1 unit)*
MYR3,064.98
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,064.98 |
*price indicative
- RS Stock No.:
- 906-940
- Mfr. Part No.:
- GS324TP-200EUS
- Manufacturer:
- Netgear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Netgear | |
| Product Type | Network Switch | |
| Number of Ports | 24 | |
| Power Over Ethernet | Yes | |
| Switch Type | Managed | |
| Network Speed | 1000Mbps | |
| Number of SFP Ports | 2 | |
| Number of RJ-45 Ports | 24 | |
| Model Number | GS324TP-200EUS | |
| Desktop/Rack Mount | Rack | |
| Width | 440mm | |
| Height | 43mm | |
| Depth | 257mm | |
| Standards/Approvals | BSMI | |
| Select all | ||
|---|---|---|
Brand Netgear | ||
Product Type Network Switch | ||
Number of Ports 24 | ||
Power Over Ethernet Yes | ||
Switch Type Managed | ||
Network Speed 1000Mbps | ||
Number of SFP Ports 2 | ||
Number of RJ-45 Ports 24 | ||
Model Number GS324TP-200EUS | ||
Desktop/Rack Mount Rack | ||
Width 440mm | ||
Height 43mm | ||
Depth 257mm | ||
Standards/Approvals BSMI | ||
- COO (Country of Origin):
- VN
The Netgear robust smart managed switch designed for SMEs, providing seamless networking capabilities tailored to meet the needs of modern business environments, ensuring efficient data handling and connectivity.
Supports 24 PoE+ ports with a budget of 190W for powering connected devices
Equipped with two dedicated SFP ports for flexible Fibre uplink options
Delivers a switching capacity of 52 Gbps for high-performance data traffic management
Offers Advanced VLAN support, enhancing network segmentation and security
Related links
- TP-Link TL-SG3428 Managed 24 Port Network Switch Power Over Ethernet
- Siemens Managed 24 Port Network Switch
- Weidmüller Managed 24 Port Network Switch
- Netgear MS108EUP-100EUS Managed 8 Port Network Switch Power Over Ethernet
- Netgear GS316EPP-100UKS Managed 16 Port Network Switch Power Over Ethernet
- TP-Link ES224G Managed 24 Port Managed Switch Power Over Ethernet
- Siemens Managed 24 Port Ethernet Switch
- MOXA IKS-G6824A-20GSFP-4GTXSFP-HV-HV Managed 24 Port Ethernet Switch
