TP-Link Unmanaged 5 Port Ethernet Switch

Subtotal (1 unit)*

MYR153.78

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR153.78

*price indicative

RS Stock No.:
255-8437
Distrelec Article No.:
302-52-105
Mfr. Part No.:
TL-SG1005D
Manufacturer:
TP-Link
Find similar products by selecting one or more attributes.
Select all

Brand

TP-Link

Number of Ports

5

Product Type

Ethernet Switch

Power Over Ethernet

No

Switch Type

Unmanaged

Network Speed

1000Mbps

Desktop/Rack Mount

Desktop

Depth

3.5in

Standards/Approvals

IEEE 802.3u, IEEE 802.3, IEEE802.3ab, IEEE 802.3i

RoHS Status: Exempt

COO (Country of Origin):
CN
The TP-Link Gigabit desktop switches provide you an easy way to upgrade your network to 1000 Mbps network. Since all ports supports auto MDI/MDIX, there’s no need to worry about the cable type to use. Moreover, with the innovative energy-efficient technology, it can save power consumption, making them an eco-friendly solution for your business network.

Fanless design ensures quiet operation

Auto MDI/MDIX eliminates the need for crossover cables

16 KB Jumbo Frame improves performance of large data transfers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy