TP-Link Unmanaged 5 Port Ethernet Switch
- RS Stock No.:
- 255-8442
- Distrelec Article No.:
- 110-39-354
- Mfr. Part No.:
- TL-SG105
- Manufacturer:
- TP-Link
Subtotal (1 unit)*
MYR226.50
FREE delivery for orders over RM 150.00
In Stock
- 87 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 19 November 2026
- Plus 5 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR226.50 |
*price indicative
- RS Stock No.:
- 255-8442
- Distrelec Article No.:
- 110-39-354
- Mfr. Part No.:
- TL-SG105
- Manufacturer:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Product Type | Ethernet Switch | |
| Number of Ports | 5 | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 1000Mbps | |
| Number of RJ-45 Ports | 5 | |
| Depth | 3.9in | |
| Standards/Approvals | IEEE 802.3ab, RoHS, CE, IEEE 802.1p, IEEE 802.3x, IEEE 802.3i, FCC, IEEE 802.3u | |
| Height | 1.0in | |
| Width | 3.9in | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Product Type Ethernet Switch | ||
Number of Ports 5 | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 1000Mbps | ||
Number of RJ-45 Ports 5 | ||
Depth 3.9in | ||
Standards/Approvals IEEE 802.3ab, RoHS, CE, IEEE 802.1p, IEEE 802.3x, IEEE 802.3i, FCC, IEEE 802.3u | ||
Height 1.0in | ||
Width 3.9in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The TP-Link Gigabit Unmanaged Switch TL-SG105 provide an easy way to expand your wired network. With all ports support Auto-MDI/MDIX, theres no need to worry about the type of cable to use. Featuring full duplex mode, it can send and receive data at a rate up to 2000Mbps, making it an ideal choice for expanding your high performance wired network. Moreover, with innovative energy-efficient technology, it can save power consumption, making it an eco-friendly solution for your home or office network.
Green Ethernet technology saves power
Steel housing, desktop or wall-mounting design
Plug and play, no configuration needed
Related links
- TP-Link Unmanaged 5 Port Ethernet Switch
- TP-Link Unmanaged 8 Port Ethernet Switch
- TP-Link Unmanaged 16 Port Ethernet Switch
- TP-Link Unmanaged 24 Port Ethernet Switch
- TP-Link Unmanaged 9 Port Ethernet Switch Power Over Ethernet
- TP-Link Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- TP-Link Unmanaged 24 Port Ethernet Switch Power Over Ethernet
- TP-Link Unmanaged 16 Port Ethernet Switch Power Over Ethernet
