TP-Link Unmanaged 9 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 255-8434
- Distrelec Article No.:
- 302-52-103
- Mfr. Part No.:
- TL-SF1009P
- Manufacturer:
- TP-Link
Subtotal (1 unit)*
MYR484.17
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR484.17 |
*price indicative
- RS Stock No.:
- 255-8434
- Distrelec Article No.:
- 302-52-103
- Mfr. Part No.:
- TL-SF1009P
- Manufacturer:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Number of Ports | 9 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 9 | |
| Desktop/Rack Mount | Desktop | |
| Width | 6.7in | |
| Standards/Approvals | IEEE 802.3u, IEEE 802.3af, IEEE 802.3at, IEEE 802.3i, IEEE 802.3x | |
| Depth | 1.1in | |
| Height | 3.9in | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Number of Ports 9 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 9 | ||
Desktop/Rack Mount Desktop | ||
Width 6.7in | ||
Standards/Approvals IEEE 802.3u, IEEE 802.3af, IEEE 802.3at, IEEE 802.3i, IEEE 802.3x | ||
Depth 1.1in | ||
Height 3.9in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The TP-Link 9-Port 10/100Mbps Desktop Switch with 8-Port PoE+ is an unmanaged switch with 9 10/100Mbps ports that requires no configuration and provides 8 PoE (Power over Ethernet) ports. It can automatically detect and supply power with all IEEE 802.3af/at compliant Powered Devices (PDs). In this situation, the electrical power is transmitted along with data in one single cable allowing you to expand your network to where there are no power lines or outlets, where you wish to fix devices such as APs, IP Cameras or IP Phones, etc.
Requires no configuration and installation
Overload arrangement
Intelligent power management
Related links
- TP-Link Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- TP-Link Unmanaged 24 Port Ethernet Switch Power Over Ethernet
- TP-Link Unmanaged 16 Port Ethernet Switch Power Over Ethernet
- TP-Link Unmanaged 8 Port Ethernet Switch
- TP-Link Unmanaged 24 Port Ethernet Switch
- TP-Link Unmanaged 5 Port Ethernet Switch
- TP-Link Unmanaged 16 Port Ethernet Switch
- N-Tron Unmanaged 9 Port Ethernet Switch
