D-Link 5-Port Gigabit PoE-Powered Smart Managed Switch Smart 5 Port Gigabit Switch Power Over Ethernet
- RS Stock No.:
- 249-9096
- Distrelec Article No.:
- 302-52-725
- Mfr. Part No.:
- DGS-1100-05PDV2
- Manufacturer:
- D-Link
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 249-9096
- Distrelec Article No.:
- 302-52-725
- Mfr. Part No.:
- DGS-1100-05PDV2
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Number of Ports | 5 | |
| Product Type | Gigabit Switch | |
| Switch Type | Smart | |
| Power Over Ethernet | Yes | |
| Number of RJ-45 Ports | 5 | |
| Model Number | 5-Port Gigabit PoE-Powered Smart Managed Switch | |
| Desktop/Rack Mount | Desktop | |
| Number of SFP Ports | 0 | |
| Depth | 97mm | |
| Standards/Approvals | UL, LVD, VCCI Class A, FCC Class A, cUL, BSMI, CB, CE Class A | |
| Width | 150mm | |
| Height | 28mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Number of Ports 5 | ||
Product Type Gigabit Switch | ||
Switch Type Smart | ||
Power Over Ethernet Yes | ||
Number of RJ-45 Ports 5 | ||
Model Number 5-Port Gigabit PoE-Powered Smart Managed Switch | ||
Desktop/Rack Mount Desktop | ||
Number of SFP Ports 0 | ||
Depth 97mm | ||
Standards/Approvals UL, LVD, VCCI Class A, FCC Class A, cUL, BSMI, CB, CE Class A | ||
Width 150mm | ||
Height 28mm | ||
- COO (Country of Origin):
- TW
The D-Link Gigabit Smart Managed Switches is a range of highly affordable smart-managed switches designed to meet the requirements of small, medium, and enterprise businesses, equipped with advanced security features such as Static MAC, Storm Control, and IGMP Snooping to help businesses protect their network, the switches are also ideal for IP surveillance deployment with the Surveillance VLAN support that gives high priority surveillance traffic to mitigate disruption and guarantee the quality of video recording.
Available in multiple configurations, with or without PoE and fibre support
Fanless design for silent operation
Link status detection
IEEE 802.3az Energy-Efficient Ethernet compliant
Time-based PoE
IGMP Snooping
Bandwidth Control
IEEE 802.1Q VLAN traffic segregation
Port-based VLAN
IEEE 802.1p Quality of Service
Related links
- D-Link 5-Port Gigabit Smart Managed Switch Smart 5 Port Gigabit Switch
- D-Link 5-Port Gigabit Smart Managed Switch Smart 5 Port Smart Switch
- D-Link 26-Port Gigabit Smart Managed Max PoE Switch Smart 26 Port Gigabit Switch Power Over Ethernet
- D-Link 26-Port Gigabit Smart Managed Max PoE Switch Smart 26 Port Smart Switch Power Over Ethernet
- D-Link 5-Port Desktop Gigabit PoE+ Switch Unmanaged 5 Port Gigabit Switch Power Over Ethernet
- D-Link 24-Port Gigabit Smart Managed PoE Switch Smart 24 Port Gigabit Switch Power Over Ethernet
- D-Link 8-Port Gigabit Smart Managed PoE Switch Smart 8 Port Gigabit Switch Power Over Ethernet
- D-Link 28-Port Gigabit Smart Managed PoE Switch Smart 28 Port Smart Switch Power Over Ethernet
