HARTING 24030081100 Unmanaged 9 Port Ethernet Switch

N

Subtotal (1 unit)*

MYR7,886.20

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,886.20

*price indicative

RS Stock No.:
740-648
Mfr. Part No.:
24030081100
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Ports

9

Product Type

Ethernet Switch

Power Over Ethernet

No

Switch Type

Unmanaged

Network Speed

10Mbit/s

Number of RJ-45 Ports

8

Desktop/Rack Mount

DIN Rail

Model Number

24030081100

Height

142mm

Depth

125.76mm

Standards/Approvals

ABB IIT

Width

38mm

Compatible USB Cable Version

No

COO (Country of Origin):
DE
The HARTING Ha-VIS eCon 3000 Fast Ethernet Basic is an unmanaged Ethernet switch designed for efficient network expansion and reconstruction. With up to 16 Fast Ethernet ports, it offers a Compact solution for high packing density on DIN rails, ensuring reliable connectivity in industrial environments.

Features & Benefits


Fast Ethernet Non-Blocking Switch architecture according to IEEE 802.3 ensures high data throughput

Wide range voltage supply of 24/48 VDC supports diverse power requirements

Surge protection and reverse polarity protection enhance system reliability

Minimum energy consumption due to Energy-Efficient Ethernet reduces operational costs

Optimised DIN rail bracket allows for easy installation and space-saving mounting

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Is this product compliant with industry standards?


Yes, it meets various standards including CE, cULus, and DNV GL.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy