Murrelektronik Limited 58 Series Screw Network Hub, 5, 100Mbps Transmission, 9 → 36 V dc

Get a bulk buy discount

Add 5 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

MYR979.19

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR979.19-
5 - 9MYR915.346%
10 - 19MYR872.7410%
20 +MYR808.8817%

*price indicative

RS Stock No.:
285-5858
Mfr. Part No.:
58901
Manufacturer:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Network Hub

Transmission Speed

100Mbps

Nominal Supply Voltage

9 → 36 V dc

Mount Type

Screw

Series

58

Number of RJ-45 Ports

5

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Height

105mm

Width

69mm

Standards/Approvals

CE

Weight

180g

Depth

28mm

Switch Type

Unmanaged

Number of Ports

5

Protocol Type

Ethernet

RoHS Status: Exempt

The Murrelektronik Limited unmanaged switch, full duplex, Ethernet connection or data traffic LED display.

IP20 Degree of protection

CE, UKCA, cULus certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy