Murrelektronik Limited 58 Series DIN Rail Network Hub, 8, 100Mbps Transmission, 9 → 30 V dc
- RS Stock No.:
- 285-5846
- Mfr. Part No.:
- 58161
- Manufacturer:
- Murrelektronik Limited
Get a bulk buy discount
Add 5 more to save MYR776.10
View bulk pricing optionsSubtotal (1 unit)*
MYR2,380.36
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR2,380.36 | - |
| 5 - 9 | MYR2,225.14 | MYR776.10 |
| 10 - 19 | MYR2,121.63 | MYR2,587.30 |
| 20 + | MYR1,966.41 | MYR8,279.00 |
*price indicative
- RS Stock No.:
- 285-5846
- Mfr. Part No.:
- 58161
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Network Hub | |
| Transmission Speed | 100Mbps | |
| Nominal Supply Voltage | 9 → 30 V dc | |
| Mount Type | DIN Rail | |
| Series | 58 | |
| Number of RJ-45 Ports | 8 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Weight | 490g | |
| Width | 55mm | |
| Depth | 31mm | |
| Height | 145mm | |
| Switch Type | Unmanaged | |
| Number of Ports | 8 | |
| Protocol Type | Ethernet | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Network Hub | ||
Transmission Speed 100Mbps | ||
Nominal Supply Voltage 9 → 30 V dc | ||
Mount Type DIN Rail | ||
Series 58 | ||
Number of RJ-45 Ports 8 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
Weight 490g | ||
Width 55mm | ||
Depth 31mm | ||
Height 145mm | ||
Switch Type Unmanaged | ||
Number of Ports 8 | ||
Protocol Type Ethernet | ||
RoHS Status: Exempt
The Murrelektronik Limited unmanaged switch, full duplex, Ethernet connection or data traffic LED display.
IP20 Degree of protection
CE, UKCA, cULus certified
Related links
- Murrelektronik Limited 58 Series DIN Rail Network Hub 100Mbps Transmission, 9/48 V dc
- Murrelektronik Limited 58 Series DIN Rail Network Hub 100Mbps Transmission, 9 → 36 V dc
- Murrelektronik Limited 58 Series DIN Rail Network Hub 100Mbps Transmission, 9 → 30 V dc
- Murrelektronik Limited 58 Series DIN Rail Network Hub 100Mbps Transmission, 9 → 30 V dc
- Murrelektronik Limited 58 Series DIN Rail Network Hub 100Mbps Transmission, 9/48 V dc
- Murrelektronik Limited 58 Series DIN Rail Network Hub 100Mbps Transmission, 9 → 36 V dc
- Murrelektronik Limited 58 Series DIN Rail Network Hub 100Mbps Transmission, 9 → 36 V dc
- Murrelektronik Limited 58 Series DIN Rail Network Hub 1000Mbps Transmission, 9 → 48 V dc
