StarTech.com 2 Port PCI SFP Network Card, 40000Mbps
- RS Stock No.:
- 280-4660
- Distrelec Article No.:
- 302-31-443
- Mfr. Part No.:
- PEX40GQSFDPI
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
MYR4,842.46
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,842.46 |
*price indicative
- RS Stock No.:
- 280-4660
- Distrelec Article No.:
- 302-31-443
- Mfr. Part No.:
- PEX40GQSFDPI
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Network Card | |
| Bus Type | PCI | |
| Network Speed | 40000Mbps | |
| Interface Type | SFP | |
| Number of Ports | 2 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Network Card | ||
Bus Type PCI | ||
Network Speed 40000Mbps | ||
Interface Type SFP | ||
Number of Ports 2 | ||
- COO (Country of Origin):
- MY
The StarTech.com Dual port QSFP+ server NIC card lets you take advantage of the speed and stability of a 40 Gigabit network, with data transfers of up to 40 Gbps. With two QSFP+ ports, the PCIe NIC helps to prevent network downtime by adding fault tolerant connections using two modules, to provide high bandwidth network links to your mission critical servers or workstations.
RoHS compliant
MAC address changer
Wi Fi auto switch utilities
Related links
- StarTech.com 4 Port PCI SFP Network Card, 2000Mbps
- StarTech.com 1 Port PCI SFP Network Card, 2000Mbps
- StarTech.com 2 Port OCP 3.0 SFP Network Card, 10Gbps
- StarTech.com 2 Port PCI Express RJ45 Network Card
- StarTech.com 2 Port PCI Express RJ45 Network Card, 10Gbps
- StarTech.com 2 Port PCI Express RJ45 Network Card, 100Mbps
- StarTech.com 2 Port PCI RJ45 Network Card, 100Mbps
- StarTech.com 2 Port PCI RJ45 Network Card, 10000Mbps

