StarTech.com 1 Port PCI SFP Network Card, 2000Mbps
- RS Stock No.:
- 280-4655
- Distrelec Article No.:
- 302-94-085
- Mfr. Part No.:
- PEX1000SFP2
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
MYR1,065.77
FREE delivery for orders over RM 150.00
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,065.77 |
*price indicative
- RS Stock No.:
- 280-4655
- Distrelec Article No.:
- 302-94-085
- Mfr. Part No.:
- PEX1000SFP2
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Bus Type | PCI | |
| Product Type | Network Card | |
| Network Speed | 2000Mbps | |
| Interface Type | SFP | |
| Number of Ports | 1 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Bus Type PCI | ||
Product Type Network Card | ||
Network Speed 2000Mbps | ||
Interface Type SFP | ||
Number of Ports 1 | ||
- COO (Country of Origin):
- TW
The StarTech.com PCI Express Gigabit Fiber Network Card lets you connect a PCI Express based computer directly to a fiber optic network using the Gigabit SFP of your choice. This Gigabit fiber card adapts to your network fiber connection and distance requirements to offer flexible configuration via an open SFP slot.
RoHS compliant
Jumbo frame support
Preboot execution environment 2.1
Compatible with most Gigabit SFP modules
Related links
- StarTech.com 1 Port PCI SFP Network Card, 2000Mbps
- StarTech.com 4 Port PCI SFP Network Card, 2000Mbps
- StarTech.com 2 Port PCI SFP Network Card, 40000Mbps
- StarTech.com 1 Port PCI Express PCI Network Card, 5Gbps
- StarTech.com 1 Port PCI RJ45 Network Card, 100Mbps
- StarTech.com 1 Port PCI RJ45 Network Card, 1000Mbps
- StarTech.com 1 Port PCI Express Serial Card
- StarTech.com 1 Port PCI, PCI-X PCI to PCI Express Adapter Card

