Parker Steel Needle Valve Straight
- RS Stock No.:
- 836-159
- Mfr. Part No.:
- 9MV461S
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,933.76
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,933.76 |
*price indicative
- RS Stock No.:
- 836-159
- Mfr. Part No.:
- 9MV461S
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Needle Valve | |
| Inlet Connection Type | BSPP | |
| Body Material | Steel | |
| Inlet Port Size | 1/4 in | |
| Connection Orientation | Straight | |
| Maximum Air Pressure | 413bar | |
| Outlet Port Size | 1/4 in | |
| Maximum Liquid Pressure | 413bar | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 250°F | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Needle Valve | ||
Inlet Connection Type BSPP | ||
Body Material Steel | ||
Inlet Port Size 1/4 in | ||
Connection Orientation Straight | ||
Maximum Air Pressure 413bar | ||
Outlet Port Size 1/4 in | ||
Maximum Liquid Pressure 413bar | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 250°F | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Parker premium right angle metering valve engineered for precise bidirectional flow control in high pressure hydraulic systems. Its Durable carbon steel construction ensures long lasting reliability under demanding industrial conditions.
Port options include NPT and SAE for versatile connectivity
Available in both brass and steel materials to suit different environments
In-line and right angle styles offer flexibility in installation
Features seven port sizes ranging from 1/8 to 1 for various applications
Related links
- Legris Stainless Steel Needle Valve Straight
- Parker Steel Needle Valve Straight
- Legris Nickel Plated Shot-Blasted Brass, 316L Stainless Steel Needle Valve Straight
- Legris 316L Stainless Steel, Nickel Plated Shot-Blasted Brass Needle Valve Straight
- Parker Stainless Steel Needle Valve
- Legris Brass Needle Valve Straight
- Legris Nickel Plated Brass Needle Valve Straight
- Parker Monel Alloy 400 316 Stainless Steel Needle Valve
